Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCC2913D.
Newark Part No.15AC1124
Controller ApplicationsCentral Office Switching, -48V Distributed Power Systems, Wireless Base Station
No. of Channels1Channels
Supply Voltage Min-10.5V
Input Voltage-10.5V
Supply Voltage Max-9.999kV
IC Case / PackageSOIC
No. of Pins8Pins
Controller IC Case StyleSOIC
Power SwitchExternal
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Controller Applications
Central Office Switching, -48V Distributed Power Systems, Wireless Base Station
Supply Voltage Min
-10.5V
Supply Voltage Max
-9.999kV
No. of Pins
8Pins
Power Switch
External
IC Function
Hot Swap Controller
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
No. of Channels
1Channels
Input Voltage
-10.5V
IC Case / Package
SOIC
Controller IC Case Style
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate