Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $3.020 |
| 25+ | $2.740 |
| 50+ | $2.620 |
| 100+ | $2.510 |
Product Information
Product Overview
The MIC5020YM is a low-side MOSFET Driver designed to operate at frequencies greater than 100kHz and is an ideal choice for high-speed applications and using IGBTs. The MIC5020 can also operate as a circuit breaker with or without automatic retry. Its maximum supply voltage lends itself to control applications using up to 50V. It can control MOSFETs that switch voltages greater than 50V. A rising or falling edge on the input results in a current source or sink pulse on the gate output. This output current pulse can turn on or off a 2000pF MOSFET in approximately 175ns. The MIC5020 then supplies a limited current, if necessary to maintain the output state. An overcurrent comparator with a trip voltage of 50mV makes the MIC5020 ideal for use with a current sensing MOSFET. An external low value resistor may be used instead of a sensing MOSFET for more precise overcurrent control. A duty cycle from 20% to about 75% is possible with an optional pull-up resistor from CT to VDD.
- Overcurrent limit
- Fault output indication
- Gate to source protection
- Compatible with current-sensing MOSFETs
- 175ns Rise/fall time driving 2000pF
Technical Specifications
1Channels
Low Side
SOIC
SOIC
Non-Inverting
-
50V
85°C
900ns
-
No SVHC (04-Feb-2026)
-
MOSFET
8Pins
Surface Mount
-
11V
-40°C
400ns
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate