Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1ED44173N01BXTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel58AJ2913RL
Cut Tape58AJ2913
Your Part Number
2,326 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.539 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.539 |
| 50+ | $0.332 |
| 100+ | $0.293 |
| 250+ | $0.272 |
| 500+ | $0.260 |
| 1000+ | $0.249 |
| 2500+ | $0.242 |
| 5000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1ED44173N01BXTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel58AJ2913RL
Cut Tape58AJ2913
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins6Pins
Driver Case StyleSOT-23
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeLogic
Source Current2.6A
Sink Current2.6A
Supply Voltage Min8.6V
Supply Voltage Max20V
Operating Temperature Min-55°C
Operating Temperature Max150°C
Input Delay34ns
Output Delay34ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
6Pins
IC Case / Package
SOT-23
Input Type
Logic
Sink Current
2.6A
Supply Voltage Max
20V
Operating Temperature Max
150°C
Output Delay
34ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
Driver Case Style
SOT-23
IC Mounting
Surface Mount
Source Current
2.6A
Supply Voltage Min
8.6V
Operating Temperature Min
-55°C
Input Delay
34ns
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate