Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoHIP4082IBZTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel94AC1621RL
Cut Tape94AC1621
Your Part Number
12,005 In Stock
1,080 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.990 | $6.99 |
| Total Price | $6.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 50+ | $5.200 |
| 100+ | $4.860 |
| 250+ | $4.680 |
| 500+ | $4.570 |
| 1000+ | $4.530 |
| 2500+ | $4.320 |
| 5000+ | $4.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHIP4082IBZTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel94AC1621RL
Cut Tape94AC1621
Technical Datasheet
No. of Channels4Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge and Full Bridge
Power Switch TypeMOSFET
No. of Pins16Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.4A
Sink Current1.3A
Supply Voltage Min8.5V
Supply Voltage Max15V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Input Delay75ns
Output Delay55ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Driver Configuration
Half Bridge and Full Bridge
No. of Pins
16Pins
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
1.3A
Supply Voltage Max
15V
Operating Temperature Max
125°C
Output Delay
55ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
1.4A
Supply Voltage Min
8.5V
Operating Temperature Min
-55°C
Input Delay
75ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for HIP4082IBZT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate