Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoSLA7062MCopy
Newark Part No.34M8506
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoSLA7062MCopy
Newark Part No.34M8506
IC TypeMotor Translator/Driver
Motor TypeTwo Phase Stepper
No. of Outputs8Outputs
Output Current3A
Output Voltage44V
IC Case / PackageSIP
No. of Pins21Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification Standard-
Driver Case StyleSIP
Technical Specifications
IC Type
Motor Translator/Driver
No. of Outputs
8Outputs
Output Voltage
44V
No. of Pins
21Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Driver Case Style
SIP
Motor Type
Two Phase Stepper
Output Current
3A
IC Case / Package
SIP
Supply Voltage Min
3V
Operating Temperature Min
-20°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate