Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2972CUJF#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK2740
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.530 |
| 10+ | $11.450 |
| 25+ | $10.190 |
| 50+ | $10.090 |
| 100+ | $9.980 |
| 250+ | $9.880 |
| 500+ | $9.390 |
Price for:Each
Minimum: 1
Multiple: 1
$14.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2972CUJF#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK2740
Technical Datasheet
IC TypePower System Manager
Input Voltage Min4.5V
Input Voltage Max15V
PWM Input Frequency110kHz
IC Case / PackageQFN-EP
No. of Pins44Pins
External Input Capacitance10pF
External Output Capacitance10pF
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Digital IC CaseQFN-EP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Power System Manager
Input Voltage Max
15V
IC Case / Package
QFN-EP
External Input Capacitance
10pF
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
4.5V
PWM Input Frequency
110kHz
No. of Pins
44Pins
External Output Capacitance
10pF
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Digital IC Case
QFN-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate