Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2970IUFD#PBF
Newark Part No.50AK2739
Your Part Number
96 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.120 |
| 10+ | $10.320 |
| 25+ | $9.890 |
| 50+ | $9.450 |
| 146+ | $9.000 |
| 292+ | $8.690 |
| 511+ | $8.440 |
Price for:Each
Minimum: 1
Multiple: 1
$13.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2970IUFD#PBF
Newark Part No.50AK2739
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max5.75V
PWM Input Frequency-
IC Case / PackageQFN-EP
No. of Pins24Pins
External Input Capacitance10pF
External Output Capacitance-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Digital IC CaseQFN-EP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Power Supply Monitor, Margining Controller
Input Voltage Max
5.75V
IC Case / Package
QFN-EP
External Input Capacitance
10pF
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
4.5V
PWM Input Frequency
-
No. of Pins
24Pins
External Output Capacitance
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Digital IC Case
QFN-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability