Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP86933GQT-PCopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel78AH2000RL
Cut Tape78AH2000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.210 | $5.21 |
| Total Price | $5.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 50+ | $4.070 |
| 100+ | $3.890 |
| 250+ | $3.800 |
| 500+ | $3.330 |
| 1000+ | $3.260 |
| 2500+ | $3.200 |
| 5000+ | $3.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP86933GQT-PCopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel78AH2000RL
Cut Tape78AH2000
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max16V
Output Current12A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CaseTQFN
No. of Pins13Pins
Switching Frequency Max2MHz
Product Range-
IC Generic NumberMP86933
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 16V, Intelli-Phase solution in a 13 pin TQFN package
- Monolithic, half-bridge driver with built-in internal power MOSFETs and gate drivers
- Compliant with Intel DrMOS V4.0 spec
- Accepts tri-state PWM signal
- Can operate from 100KHz to 2MHz
- Current sense, temperature sense, current limit protection
- Fault reporting, overcurrent and overtemperature protection
- Used for multi-phase operation
- Ideal for server and telecom applications where efficiency and small size are a premium
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Input Voltage Min
4.5V
Output Current
12A
Output Voltage Max
-
No. of Pins
13Pins
Product Range
-
IC Generic Number
MP86933
Input Voltage Max
16V
Output Voltage Min
-
DC / DC Converter IC Case
TQFN
Switching Frequency Max
2MHz
MSL
MSL 1 - Unlimited
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate