750 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $24.420 |
| 10+ | $23.470 |
| 25+ | $22.240 |
| 50+ | $20.150 |
| 100+ | $19.100 |
| 250+ | $18.620 |
| 500+ | $17.670 |
Product Information
Product Overview
The 171050601 is a MagI³C Variable Step-down Regulator Module (VDRM) designed for fast transient response. The VDRM series of the MagI³C power module family provide a fully integrated DC-to-DC power supply including the buck switching regulator and inductor. The WPMDH1200601 offers high efficiency and delivers up to 5A of output current. It operates from 6V input voltage up to 36V. The VDRM regulator has an on-board protection circuitry to guard against thermal overstress and electrical damage featuring thermal shut-down, overcurrent, short-circuit, overvoltage and undervoltage protection.
- Integrated shielded inductor solution for quick time to market and ease of use
- Single exposed pad for best-in-class thermal performance
- Low output voltage ripple (<lt/>10mVPP)
- Undervoltage lockout protection (UVLO)
- Programmable soft-start and voltage tracking
- Frequency synchronization input
- Thermal shut down, inrush current and output short-circuit protection
- Peak efficiency up to 92%
- 30W Maximum output power
- Operating ambient temperature range up to 105°C
- -40 to 125°C Operating junction temperature range
Applications
Power Management, Industrial, Test & Measurement, Medical
Technical Specifications
TO-263-7, Module
36V
TO-263 (D2PAK)
5A
6V
Buck (Step Down)
MagI3C VDRM Series
No SVHC (04-Feb-2026)
6V
1 Output
7Pins
800mV
812kHz
105°C
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate