Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL8278MAIRZ-T1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel33AC4642RL
Cut Tape33AC4642
Product RangeISL8278M Series
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $39.720 | $39.72 |
| Total Price | $39.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $39.720 |
| 10+ | $39.330 |
| 25+ | $38.920 |
| 50+ | $38.530 |
| 100+ | $38.130 |
| 300+ | $37.740 |
| 500+ | $35.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8278MAIRZ-T1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel33AC4642RL
Cut Tape33AC4642
Product RangeISL8278M Series
Technical Datasheet
DC / DC Converter TypeHDA-41, Module
Input Voltage Min4.5V
Input Voltage Max14V
No. of Outputs1 Output
DC / DC Converter IC CaseHDA
No. of Pins41Pins
Output Current33A
Output Voltage Min600mV
Output Voltage Max5V
Switching Frequency1MHz
TopologyBuck (Step Down)
Operating Temperature Max85°C
Product RangeISL8278M Series
MSL-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The ISL8278M is a 33A step-down, DC/DC power supply module with an integrated digital PWM controller, synchronous power switches, an inductor, and passives. Only bulk input and output capacitors are needed to finish the design. The 33A of continuous output current can be delivered without the need for airflow or a heatsink. The thermally enhanced HDA module is capable of dissipating heat directly into the PCB.
- Complete digital switch-mode power supply
- PMBus compliant I2C communication interface
- ChargeMode control architecture
- ±1.0% VOUT accuracy over line, load, and temperature
- Power-good indicator
- Over-temperature protection
- Internal nonvolatile memory and fault logging
- Patented thermally enhanced HDA package
Applications
Industrial, Telecom
Technical Specifications
DC / DC Converter Type
HDA-41, Module
Input Voltage Max
14V
DC / DC Converter IC Case
HDA
Output Current
33A
Output Voltage Max
5V
Topology
Buck (Step Down)
Product Range
ISL8278M Series
SVHC
No SVHC (25-Jun-2020)
Input Voltage Min
4.5V
No. of Outputs
1 Output
No. of Pins
41Pins
Output Voltage Min
600mV
Switching Frequency
1MHz
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate