Need more?
| Quantity | Price |
|---|---|
| 1+ | $39.720 |
| 5+ | $35.570 |
| 10+ | $31.410 |
| 25+ | $31.380 |
| 50+ | $31.360 |
| 100+ | $31.340 |
| 250+ | $29.550 |
Product Information
Product Overview
MPM3690-20A is a dual 13A output power module that offers a complete power solution with excellent load and line regulation. The MPM3690-20A supports an input range between 4V and 16V and an output range between 0.6V and 3.3V. The voltage of the MPM3690-20’s two outputs can be set separately via a single resistor at each output. It is also pin-compatible with the MPM3690-30A (dual 18A output) and MPM3690-50A (dual 25A output) power modules. The MPM3690-20A adopts MPS’s proprietary, multi-phase constant-on-time (MCOT) control which provides ultra-fast transient response and minimizes the output capacitance. It integrates a monolithic DC/DC converter, power inductor and other passive components. It is available in a BGA (16mm x 16mm x 5.18mm) package. Typical applications include telecom and networking equipment, industrial equipment, FPGA and ASIC power systems.
- 3.2V to 16V input voltage range with external 3.3V VCC bias
- Ultra-fast transient enabled by COT control
- Adjustable switching frequency, adjustable soft-start time
- Overcurrent and overvoltage protection
- Differential remote sense for both output channels
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
BGA-144, Module
16V
BGA
13A
3.3V
-
MPM3690-20 Series
No SVHC (19-Jan-2021)
4V
2 Output
144Pins
600mV
800kHz
125°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate