Print Page
Image is for illustrative purposes only. Please refer to product description.
5,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA386410000AUMA1
Newark Part No.25AM8368
DC / DC Converter TypeSurface Mount Device
Input Voltage Min3V
Input Voltage Max17V
No. of Outputs1 Output
DC / DC Converter IC CasePQFN
No. of Pins36Pins
Output Current40A
Output Voltage Min250mV
Output Voltage Max3.04V
Switching Frequency1.2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC / DC Converter Type
Surface Mount Device
Input Voltage Max
17V
DC / DC Converter IC Case
PQFN
Output Current
40A
Output Voltage Max
3.04V
Topology
Synchronous Buck (Step Down)
Product Range
-
Input Voltage Min
3V
No. of Outputs
1 Output
No. of Pins
36Pins
Output Voltage Min
250mV
Switching Frequency
1.2MHz
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability