Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
4,209 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.510 |
| 25+ | $1.430 |
| 50+ | $1.370 |
| 100+ | $1.310 |
| 250+ | $1.270 |
| 500+ | $1.240 |
| 1000+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS60500DGSR
Newark Part No.29AH8150
IC Case / PackageVSSOP
Output TypeAdjustable
No. of Pins10Pins
Output Current Max250mA
Output Current Max250mA
Fixed Output Voltage Nom-
DC / DC Converter IC CaseVSSOP
Adjustable Output Voltage Min800mV
Adjustable Output Voltage Max3.3V
Output Current250mA
Input Voltage Min1.8V
Input Voltage Max6.5V
TopologyBuck (Step Down)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Case / Package
VSSOP
No. of Pins
10Pins
Output Current Max
250mA
DC / DC Converter IC Case
VSSOP
Adjustable Output Voltage Max
3.3V
Input Voltage Min
1.8V
Topology
Buck (Step Down)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Adjustable
Output Current Max
250mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
800mV
Output Current
250mA
Input Voltage Max
6.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability