Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.230 |
| 25+ | $1.160 |
| 50+ | $1.030 |
| 100+ | $0.891 |
| 250+ | $0.787 |
| 500+ | $0.746 |
| 1000+ | $0.701 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD83854GWL-E2Copy
Newark Part No.01AH6708
Technical Datasheet
Output TypeFixed
IC Case / PackageUCSP
No. of Pins12Pins
Output Current Max50mA
Output Current Max50mA
DC / DC Converter IC CaseUCSP
Fixed Output Voltage Nom5.4V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Current50mA
Input Voltage Min2.5V
Input Voltage Max4.5V
TopologyBoost (Step Up), Inverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
No. of Pins
12Pins
Output Current Max
50mA
Fixed Output Voltage Nom
5.4V
Adjustable Output Voltage Max
-
Input Voltage Min
2.5V
Topology
Boost (Step Up), Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
IC Case / Package
UCSP
Output Current Max
50mA
DC / DC Converter IC Case
UCSP
Adjustable Output Voltage Min
-
Output Current
50mA
Input Voltage Max
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability