Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.740 |
| 10+ | $7.550 |
| 25+ | $7.150 |
| 50+ | $6.750 |
| 100+ | $6.400 |
| 250+ | $6.110 |
| 500+ | $5.940 |
Product Information
Product Overview
The MAX668EUB+ is a constant-frequency, pulse-width modulating (PWM), current-mode DC-DC Controller is designed for a wide range of DC-DC conversion applications including step-up, SEPIC, flyback and isolated output configurations. Power levels of 20W or more can be controlled with conversion efficiencies of over 90%. The 1.8 to 28V input voltage range supports a wide range of battery and AC-powered inputs. An advanced BiCMOS design features low operating current (220μA), adjustable operating frequency (100 to 500kHz), soft-start and a SYNC input allowing the MAX668 oscillator to be locked to an external clock. DC-DC conversion efficiency is optimized with a low 100mV current-sense voltage as well as with Maxims proprietary Idle Mode™ control scheme. The controller operates in PWM mode at medium and heavy loads for lowest noise and optimum efficiency, then pulses only as needed (with reduced inductor current) to reduce operating current and maximize efficiency under light loads.
- Current-mode PWM and idle mode operation
- Efficiency over 90%
- Adjustable 100kHz to 500kHz oscillator or SYNC input
- 220µA Quiescent current
- Logic-level shutdown
- Soft-start
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
28V
94%
10Pins
Boost (Step Up)
85°C
-
No SVHC (04-Feb-2026)
µMAX
1.8V
1Outputs
µMAX
575kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Alternatives for MAX668EUB+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate