Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.100 |
| 10+ | $6.290 |
| 25+ | $5.930 |
| 50+ | $5.570 |
| 100+ | $5.340 |
| 250+ | $5.100 |
| 500+ | $4.900 |
Product Information
Product Overview
LTC1700 is a current mode synchronous step-up DC/DC controller that drives external N-channel and P-channel power MOSFETs using a constant frequency PWM architecture. Current limiting is provided by sensing the voltage drop across the main MOSFET, eliminating the need of a sense resistor. This No RSENSE TM technique helps the device maintain high efficiency at heavy loads while Burst Mode operation ensures high efficiency at light loads, thus providing high efficiencies over a wide range of load currents. To prevent inductor current runaway, the duty cycle is limited to 90%. Overvoltage protection is also provided which shuts both the external MOSFETs off when tripped. High constant operating frequency of 530KHz allows the use of small inductors and output capacitors. It is widely used in application such as cellular telephones, wireless modems, RF communications, 2.5V to 3.3V, 2.5V to 5V converters, battery-powered equipment, telecom/network systems etc.
- High efficiency upto 95%, no current sense resistor required
- OPTI-LOOP® compensation minimizes COUT
- Current mode operation for excellent line and load transient response
- Soft-start reduces supply current transients
- Start-up minimum operating voltage is 0.9V typical
- Shutdown current is 10µA typical at (VFB = 0V, VMODE = 3V, VRUN/SS = 0V)
- 1.5% output voltage accuracy
- Uses low value, small size, surface mount inductors
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
5V
88%
10Pins
Synchronous Buck (Step Down)
85°C
-
No SVHC (04-Feb-2026)
MSOP
2.34V
1Outputs
MSOP
530kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate