2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Current Regulators
                                                                                                    Print Page

                                                                                                    MPQ6519GR-AEC1-P

                                                                                                    Current Regulator, H-Bridge, 2.8 W, QFN-19

                                                                                                    MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MONOLITHIC POWER SYSTEMS (MPS) MPQ6519GR-AEC1-P
                                                                                                    MONOLITHIC POWER SYSTEMS (MPS) MPQ6519GR-AEC1-P
                                                                                                    MONOLITHIC POWER SYSTEMS (MPS) MPQ6519GR-AEC1-P
                                                                                                    MONOLITHIC POWER SYSTEMS (MPS) MPQ6519GR-AEC1-P
                                                                                                    ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    Manufacturer Part NoMPQ6519GR-AEC1-P
                                                                                                    Newark Part No.95AJ8902
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    456 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.000
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    Manufacturer Part NoMPQ6519GR-AEC1-P
                                                                                                    Newark Part No.95AJ8902
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeCurrent Source
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max28V
                                                                                                    Output Current Range Min-
                                                                                                    Output Current Range Max5A
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins19 Pin
                                                                                                    Initial Accuracy2%
                                                                                                    Operating Temperature Range-40°C to +125°C
                                                                                                    QualificationAEC-Q100
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (19-Jan-2021)
                                                                                                    Current Regulator Case StyleQFN
                                                                                                    Forward Current If-
                                                                                                    Forward Current If(AV)-
                                                                                                    Forward Voltage-
                                                                                                    Power Dissipation Pd2.8W

                                                                                                    Product Overview

                                                                                                    • 3V to 28V, 5A, H-bridge current regulator, AEC-Q100 qualified
                                                                                                    • Monolithic, step-down current-source driver
                                                                                                    • ±2% Accuracy at full-scale reference and 65mohm RDS(ON) for each H-bridge MOSFET
                                                                                                    • 100% duty cycle operation and up to 94% efficiency
                                                                                                    • Selectable current polarity mode and programmable full-scale current
                                                                                                    • Auto-disabled switching via Pulse-Width Modulation (PWM) input detection
                                                                                                    • 30KHz to 300KHz Configurable Switching Frequency (fSW)
                                                                                                    • 20KHz to 100KHz PWM input for current regulation
                                                                                                    • OCP, SCP, OVP, OTP and open-load protection

                                                                                                    Notes

                                                                                                    MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    Current Source

                                                                                                    Supply Voltage Max

                                                                                                    28V

                                                                                                    Output Current Range Max

                                                                                                    5A

                                                                                                    No. of Pins

                                                                                                    19 Pin

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to +125°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Forward Current If

                                                                                                    -

                                                                                                    Forward Voltage

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Output Current Range Min

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    Initial Accuracy

                                                                                                    2%

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Current Regulator Case Style

                                                                                                    QFN

                                                                                                    Forward Current If(AV)

                                                                                                    -

                                                                                                    Power Dissipation Pd

                                                                                                    2.8W

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product