ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Current Regulators
                                                                                                    Print Page

                                                                                                    LM234DT

                                                                                                    Current Source, 1 to 40V Supply, 3% Accuracy, 0.01A, SOIC-8, -25°C to 100°C

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS LM234DT
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoLM234DT
                                                                                                    Newark Part No.
                                                                                                    Full Reel12X9031
                                                                                                    Re-Reel58M8000
                                                                                                    Cut Tape58M8000
                                                                                                    Your Part Number
                                                                                                    5,537 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 12 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    2000 Delivery in 1-3 Business Days(US stock)
                                                                                                    3537 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.250
                                                                                                    10+$0.910
                                                                                                    25+$0.826
                                                                                                    50+$0.780
                                                                                                    100+$0.734
                                                                                                    250+$0.690
                                                                                                    500+$0.589
                                                                                                    1000+$0.548
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoLM234DT
                                                                                                    Newark Part No.
                                                                                                    Full Reel12X9031
                                                                                                    Re-Reel58M8000
                                                                                                    Cut Tape58M8000
                                                                                                    IC TypeCurrent Source
                                                                                                    IC Output TypeCurrent
                                                                                                    Sensing Accuracy Range± 3%
                                                                                                    Supply Voltage Min1V
                                                                                                    Supply Voltage Max40V
                                                                                                    Sensing Temperature Min0
                                                                                                    Sensing Temperature Max100°C
                                                                                                    Output Current Range Min0.001mA
                                                                                                    Output Current Range Max10mA
                                                                                                    Sensor Case StyleSOIC
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    No. of Pins8 Pin
                                                                                                    Initial Accuracy3%
                                                                                                    Operating Temperature Range-25°C to +100°C
                                                                                                    Qualification-
                                                                                                    Operating Temperature Max100°C
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    Current Source

                                                                                                    Sensing Accuracy Range

                                                                                                    ± 3%

                                                                                                    Supply Voltage Max

                                                                                                    40V

                                                                                                    Sensing Temperature Max

                                                                                                    100°C

                                                                                                    Output Current Range Max

                                                                                                    10mA

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    No. of Pins

                                                                                                    8 Pin

                                                                                                    Operating Temperature Range

                                                                                                    -25°C to +100°C

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    IC Output Type

                                                                                                    Current

                                                                                                    Supply Voltage Min

                                                                                                    1V

                                                                                                    Sensing Temperature Min

                                                                                                    0

                                                                                                    Output Current Range Min

                                                                                                    0.001mA

                                                                                                    Sensor Case Style

                                                                                                    SOIC

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Initial Accuracy

                                                                                                    3%

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for LM234DT

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product