2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Battery Management
                                                                                                  5. Battery Supervisor & Monitor ICs
                                                                                                  Print Page

                                                                                                  MAX14578EETE+T

                                                                                                  Battery Supervisor & Monitor, Li-Ion, 1 Cell, I2C, USB Interface, 2.8V to 5.5V Supply, TQFN-16

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX14578EETE+T
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX14578EETE+T
                                                                                                  Newark Part No.
                                                                                                  Re-Reel38AC1413
                                                                                                  Cut Tape38AC1413
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)
                                                                                                  Packaging Options

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX14578EETE+T
                                                                                                  Newark Part No.
                                                                                                  Re-Reel38AC1413
                                                                                                  Cut Tape38AC1413
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery TypeLi-Ion
                                                                                                  IC Interface TypeI2C, USB
                                                                                                  InterfacesI2C, USB
                                                                                                  No. of Batteries1
                                                                                                  No. of Cells1Cells
                                                                                                  Supply Voltage Min2.8V
                                                                                                  Battery IC Case StyleTQFN
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageTQFN
                                                                                                  No. of Pins16Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC MountingSurface Mount
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MAX14578EETE+T is an USB battery charger detector in 16 pin TQFN package. The USB charger-detection circuitry detects USB standard downstream ports, USB charging downstream ports or dedicated charger ports and controls an external Li+ battery charger. The device implement USB battery charging revision1.1-compliant detection logic including data contact detection, D+/D- short detection, charging downstream port identification. The internal USB switch is compliant to Hi/full/low-speed USB signals. The device feature low on-resistance, low on-resistance flatness and very low capacitance. The device also features high-ESD protection up to ±15KV human body model on the CD+ and CD- pins. In addition, the device feature Apple and Sony charger detection that allows identification of resistor-divider networks on D+/D-. It is used in DSC and camcorder, media players, cell phones, e-book readers and mobile internet devices (MIDs).

                                                                                                  • Supply voltage range is 2.8V to 5.5V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • China YD/T1591 compliant charger detection
                                                                                                  • Internal switches isolate the USB transceiver during the charger detection process
                                                                                                  • VBUS connection capable of 28V
                                                                                                  • Device status change interrupt
                                                                                                  • Low supply current of 1µA at VBAT = +3.6V
                                                                                                  • ±8KV IEC 6100-4-2 contact discharge
                                                                                                  • Cell Phones; DSC and Camcorder; e-Book Readers; Media Players; MID (Mobile Internet Device)

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Battery Type

                                                                                                  Li-Ion

                                                                                                  Interfaces

                                                                                                  I2C, USB

                                                                                                  No. of Cells

                                                                                                  1Cells

                                                                                                  Battery IC Case Style

                                                                                                  TQFN

                                                                                                  IC Case / Package

                                                                                                  TQFN

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  IC Interface Type

                                                                                                  I2C, USB

                                                                                                  No. of Batteries

                                                                                                  1

                                                                                                  Supply Voltage Min

                                                                                                  2.8V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.