2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Battery Management
                                                                                                    5. Battery Fuel Gauge ICs
                                                                                                    Print Page

                                                                                                    MAX17261METD+T

                                                                                                    Battery Fuel Gauge IC, Li-Ion, 2 Wire, I2C, Serial, 2.3 to 4.9 V Supply, -40 °C to 85 °C, TDFN-EP-14

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX17261METD+T
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX17261METD+T
                                                                                                    Newark Part No.33AK3209
                                                                                                    Product RangeMAX17261 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6,277 In Stock

                                                                                                    Need more?

                                                                                                    1241 Delivery in 1-3 Business Days(US stock)
                                                                                                    5036 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.810
                                                                                                    10+$4.440
                                                                                                    25+$4.090
                                                                                                    50+$3.900
                                                                                                    100+$3.710
                                                                                                    250+$3.540
                                                                                                    500+$3.430
                                                                                                    1000+$3.340
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.81
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX17261METD+T
                                                                                                    Newark Part No.33AK3209
                                                                                                    Product RangeMAX17261 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Management FunctionFuel Gauge
                                                                                                    Battery TypeLi-Ion
                                                                                                    Supply Voltage Min2.3V
                                                                                                    Supply Voltage Max4.9V
                                                                                                    Battery IC Case StyleTDFN-EP
                                                                                                    IC Case / PackageTDFN-EP
                                                                                                    No. of Pins14Pins
                                                                                                    IC Interface Type2 Wire, I2C, Serial
                                                                                                    Interfaces2 Wire, I2C, Serial
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC MountingSurface Mount
                                                                                                    Product RangeMAX17261 Series
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    MAX17261METD+T is a 5.1μA multi-cell fuel gauge with ModelGauge m5 EZ. It is an ultra-low power fuel gauge IC that implements the ModelGauge™ m5 algorithm. The IC monitors a multiple-series cell battery pack with an external resistor divider. The IC provides precision measurements of current, voltage, and temperature. The temperature of the battery pack is measured using an internal temperature sensor or external thermistor. The ModelGauge m5 EZ algorithm makes fuel gauge implementation easy by eliminating battery characterization requirements and simplifying host software interaction. The algorithm provides tolerance against battery diversity for most lithium batteries and applications. Typical applications are tablets, 2-in-1 laptops, digital still, video, and action cameras, medical devices, handheld computers and terminals, financial terminals, mobile printers, augmented/virtual reality devices, robots, E-bikes, battery backups, wireless speakers.

                                                                                                    • No characterization is required for EZ performance, robust against battery variation
                                                                                                    • Eliminates error near empty voltage, eliminates coulomb counter drift
                                                                                                    • Compensates for age, current, and temperature, does not require empty, full, or idle states
                                                                                                    • Low 5.1μA operating current, monitors multiple-cell battery pack
                                                                                                    • PCB metal sensing + temperature compensation, supports Li+ and variants including LiFePO4
                                                                                                    • Thermistor or ±1°C internal temperature, no calibration required
                                                                                                    • Dynamic power estimates power capability during discharge
                                                                                                    • Time-to-Empty and Time-to-Full estimation, predicts remaining capacity under theoretical load
                                                                                                    • 14-pin TDFN-EP package
                                                                                                    • Temperature rating range from -40°C to +85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Battery Management Function

                                                                                                    Fuel Gauge

                                                                                                    Supply Voltage Min

                                                                                                    2.3V

                                                                                                    Battery IC Case Style

                                                                                                    TDFN-EP

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    Interfaces

                                                                                                    2 Wire, I2C, Serial

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    MAX17261 Series

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Battery Type

                                                                                                    Li-Ion

                                                                                                    Supply Voltage Max

                                                                                                    4.9V

                                                                                                    IC Case / Package

                                                                                                    TDFN-EP

                                                                                                    IC Interface Type

                                                                                                    2 Wire, I2C, Serial

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product