Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2639AGR-P
Newark Part No.
Re-Reel54AH3406
Cut Tape54AH3406
Your Part Number
Technical Datasheet
805 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.65 |
| 10+ | $3.46 |
| 25+ | $3.31 |
| 50+ | $3.16 |
| 100+ | $3.02 |
| 250+ | $3.01 |
| 500+ | $2.99 |
| 1000+ | $2.98 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2639AGR-P
Newark Part No.
Re-Reel54AH3406
Cut Tape54AH3406
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage5.75V
Battery Charge Voltage5.9V
Charge Current2.5A
Charge Current Max2.5A
Battery IC Case StyleQFN
IC Case / PackageQFN
No. of Series Cells2
No. of Pins26Pins
No. of Cells2Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 2-cell Li-Ion or Li-Polymer switching charger in 26 pin QFN package
- Charge 2-cell batteries with 5V input
- USB compliant charger
- Integrates input current based and input voltage based power management functions
- Programmable input current and input voltage limit
- Up to 5A programmable discharge current
- Integrated, bidirectional charge/discharge with cell balance
- Negative temperature coefficient pin for temperature monitoring
- No load shutdown and push button turn-on in discharge mode
- Programmable timer back-up protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
5.9V
Charge Current Max
2.5A
IC Case / Package
QFN
No. of Pins
26Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Input Voltage
5.75V
Charge Current
2.5A
Battery IC Case Style
QFN
No. of Series Cells
2
No. of Cells
2Cells
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate