Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN4075C-H182-TLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel53AJ1609RL
Cut Tape53AJ1609
Product RangeInnoSwitch4-CZ
Your Part Number
1,938 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.920 | $3.92 |
| Total Price | $3.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 50+ | $3.580 |
| 100+ | $3.240 |
| 250+ | $3.080 |
| 500+ | $2.920 |
| 1000+ | $2.760 |
| 2500+ | $2.700 |
| 5000+ | $2.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN4075C-H182-TLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel53AJ1609RL
Cut Tape53AJ1609
Product RangeInnoSwitch4-CZ
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage Max264VAC
IC Case / PackageInSOP-24D
AC / DC Converter Case StyleInSOP-24D
No. of Pins17Pins
Power Rating Max90W
Power Rating90W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating750V
Power Switch Current Rating3.2mA
Switching Frequency140kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeInnoSwitch4-CZ
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage AC Max
264V
IC Case / Package
InSOP-24D
No. of Pins
17Pins
Power Rating
90W
Isolation
Isolated
Power Switch Current Rating
3.2mA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage AC Min
85V
Input Voltage Max
264VAC
AC / DC Converter Case Style
InSOP-24D
Power Rating Max
90W
Topology
Flyback
Power Switch Voltage Rating
750V
Switching Frequency
140kHz
Operating Temperature Min
-40°C
Product Range
InnoSwitch4-CZ
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate