Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTFS7708HCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK8479
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 10+ | $5.580 |
| 25+ | $5.390 |
| 60+ | $5.180 |
| 120+ | $4.990 |
| 270+ | $4.780 |
Price for:Each
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTFS7708HCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK8479
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage Max265VAC
IC Case / PackageeSIP-16F
AC / DC Converter Case StyleeSIP-16F
No. of Pins16Pins
Power Rating343W
Power Rating Max343W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating725V
Power Switch Current Rating710µA
Switching Frequency132kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage AC Max
265V
IC Case / Package
eSIP-16F
No. of Pins
16Pins
Power Rating Max
343W
Isolation
Isolated
Power Switch Current Rating
710µA
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage AC Min
85V
Input Voltage Max
265VAC
AC / DC Converter Case Style
eSIP-16F
Power Rating
343W
Topology
Flyback
Power Switch Voltage Rating
725V
Switching Frequency
132kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate