Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1340B3D1R2GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel50AC6298RL
Cut Tape50AC6298
Your Part Number
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $0.831 |
| 100+ | $0.735 |
| 250+ | $0.689 |
| 500+ | $0.662 |
| 1000+ | $0.649 |
| 2500+ | $0.636 |
| 5000+ | $0.623 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1340B3D1R2GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel50AC6298RL
Cut Tape50AC6298
Technical Datasheet
Input Voltage Min9VAC
Input Voltage AC Min9V
Input Voltage Max28VAC
Input Voltage AC Max28V
AC / DC Converter Case StyleSOIC
IC Case / PackageSOIC
No. of Pins9Pins
Power Rating Max330mW
Power Rating330mW
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency360kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Min
9VAC
Input Voltage Max
28VAC
AC / DC Converter Case Style
SOIC
No. of Pins
9Pins
Power Rating
330mW
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage AC Min
9V
Input Voltage AC Max
28V
IC Case / Package
SOIC
Power Rating Max
330mW
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
360kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate