Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRAA2230104GSP#HA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.15AN0063
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 50+ | $0.884 |
| 100+ | $0.773 |
| 250+ | $0.721 |
| 500+ | $0.690 |
| 1000+ | $0.664 |
| 2500+ | $0.651 |
| 5000+ | $0.637 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2230104GSP#HA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.15AN0063
Input Voltage Min5.5V
Input Voltage Max6.2V
IC Case / PackageNSOIC
No. of Pins7Pins
Power Rating Max-
TopologyBuck (Step Down)
IsolationNon Isolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency45kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Min
5.5V
IC Case / Package
NSOIC
Power Rating Max
-
Isolation
Non Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Input Voltage Max
6.2V
No. of Pins
7Pins
Topology
Buck (Step Down)
Power Switch Voltage Rating
700V
Switching Frequency
45kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate