Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM2P153WKF-ZE2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN1891
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 50+ | $2.850 |
| 100+ | $2.630 |
| 250+ | $2.380 |
| 500+ | $2.090 |
| 1000+ | $1.670 |
| 2500+ | $1.590 |
| 5000+ | $1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P153WKF-ZE2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN1891
Input Voltage Min12V
Input Voltage Max16.2V
IC Case / PackageSOP-A
No. of Pins20Pins
Power Rating Max-
TopologyQuasi-Resonant
IsolationNon Isolated
Power Switch Voltage Rating800V
Power Switch Current Rating850µA
Switching Frequency65kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Min
12V
IC Case / Package
SOP-A
Power Rating Max
-
Isolation
Non Isolated
Power Switch Current Rating
850µA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Input Voltage Max
16.2V
No. of Pins
20Pins
Topology
Quasi-Resonant
Power Switch Voltage Rating
800V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability