Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER53ESPTR-ECopy
Newark Part No.38Y8183
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER53ESPTR-ECopy
Newark Part No.38Y8183
Technical Datasheet
Input Voltage Min195VAC
Input Voltage AC Min195V
Input Voltage Max265VAC
Input Voltage AC Max265V
AC / DC Converter Case StylePowerSO
IC Case / PackagePowerSO
No. of Pins10Pins
Power Rating65W
Power Rating Max65W
TopologyFlyback
Isolation-
Power Switch Voltage Rating620V
Power Switch Current Rating150µA
Switching Frequency300kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
195VAC
Input Voltage Max
265VAC
AC / DC Converter Case Style
PowerSO
No. of Pins
10Pins
Power Rating Max
65W
Isolation
-
Power Switch Current Rating
150µA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage AC Min
195V
Input Voltage AC Max
265V
IC Case / Package
PowerSO
Power Rating
65W
Topology
Flyback
Power Switch Voltage Rating
620V
Switching Frequency
300kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate