Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL17050WT-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel81AH8728RL
Cut Tape81AH8728
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.533 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.533 |
| 50+ | $0.360 |
| 100+ | $0.322 |
| 250+ | $0.303 |
| 500+ | $0.292 |
| 1000+ | $0.283 |
| 2500+ | $0.277 |
| 5000+ | $0.272 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL17050WT-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel81AH8728RL
Cut Tape81AH8728
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage Max265VAC
AC / DC Converter Case StyleSOT-25
IC Case / PackageSOT-25
No. of Pins5Pins
Power Rating Max-
Power Rating-
TopologyBuck (Step Down)
IsolationNon Isolated
Power Switch Voltage Rating500V
Power Switch Current Rating-
Switching Frequency-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage AC Max
265V
AC / DC Converter Case Style
SOT-25
No. of Pins
5Pins
Power Rating
-
Isolation
Non Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
85V
Input Voltage Max
265VAC
IC Case / Package
SOT-25
Power Rating Max
-
Topology
Buck (Step Down)
Power Switch Voltage Rating
500V
Switching Frequency
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate