2. Semiconductors - ICs
                                                                                                    3. Network Controllers
                                                                                                    4. Ethernet Controllers
                                                                                                    Print Page

                                                                                                    CP2200-GQ

                                                                                                    Ethernet Controller, 30 Mbps, IEEE 802.3, 3.1 V, 3.6 V, TQFP, 48 RoHS Compliant: Yes

                                                                                                    SILICON LABS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SILICON LABS CP2200-GQ
                                                                                                    SILICON LABS CP2200-GQ
                                                                                                    SILICON LABS CP2200-GQ
                                                                                                    ManufacturerSILICON LABS
                                                                                                    Manufacturer Part NoCP2200-GQ
                                                                                                    Newark Part No.96K8067
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SILICON LABS
                                                                                                    ManufacturerSILICON LABS
                                                                                                    Manufacturer Part NoCP2200-GQ
                                                                                                    Newark Part No.96K8067
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Rate30Mbps
                                                                                                    Device TypeMAC & PHY Ethernet Controller
                                                                                                    Supported StandardsIEEE 802.3
                                                                                                    Ethernet TypeIEEE 802.3
                                                                                                    Supply Voltage Min3.1V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Controller IC Case StyleTQFP
                                                                                                    IC Case / PackageTQFP
                                                                                                    No. of Pins48Pins
                                                                                                    IC Interface TypeParallel
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Data Rate

                                                                                                    30Mbps

                                                                                                    Supported Standards

                                                                                                    IEEE 802.3

                                                                                                    Supply Voltage Min

                                                                                                    3.1V

                                                                                                    Controller IC Case Style

                                                                                                    TQFP

                                                                                                    No. of Pins

                                                                                                    48Pins

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Device Type

                                                                                                    MAC & PHY Ethernet Controller

                                                                                                    Ethernet Type

                                                                                                    IEEE 802.3

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Case / Package

                                                                                                    TQFP

                                                                                                    IC Interface Type

                                                                                                    Parallel

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product