2. Semiconductors - ICs
                                                                                                    3. Network Controllers
                                                                                                    4. Modem
                                                                                                    Print Page

                                                                                                    ST8500TR

                                                                                                    PLC MODEM, QFN-56, -40 TO 105DEG C

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS ST8500TR
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoST8500TR
                                                                                                    Newark Part No.47AK7040
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,047 In Stock

                                                                                                    Need more?

                                                                                                    98 Delivery in 1-3 Business Days(US stock)
                                                                                                    1949 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.480
                                                                                                    10+$5.920
                                                                                                    25+$5.640
                                                                                                    50+$5.290
                                                                                                    100+$5.030
                                                                                                    250+$4.780
                                                                                                    500+$4.620
                                                                                                    1000+$4.480
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoST8500TR
                                                                                                    Newark Part No.47AK7040
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device TypeProgrammable Power Line Communication Modem
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins56Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    ST8500TR is a programmable power line communication modem system on chip. It is able to run any PLC protocol in frequency band upto 500KHz. This chip architecture has been designed to target CENELEC EN50065, FCC and ARIB compliant applications supporting all major PLC protocol standards such as ITU G.9904 (PRIME), ITU G.9903 (G3-PLC®) and many other possible PLC protocol.

                                                                                                    • PGA with automatic gain control and ADC
                                                                                                    • DAC with transmission pre-driver, case style is QFN56
                                                                                                    • Digital transmission level control, operating temperature range from -40°C 105°C
                                                                                                    • Zero crossing comparator, upto 500KHz PLC signal bandwidth
                                                                                                    • Dedicated code and data SRAM memories, 200MHz maximum frequency
                                                                                                    • 256kB of embedded SRAM for code and data, 96kB of embedded SRAM for data
                                                                                                    • Bootloader ROM memory, serial wire and JTAG interfaces
                                                                                                    • 2.5V internal linear regulator for analogue, 1.1V external supply voltage for digital
                                                                                                    • 3.3V external supply voltage for I/O and analogue
                                                                                                    • 4 general purpose timers, 25MHz external crystal for system clock

                                                                                                    Technical Specifications

                                                                                                    Device Type

                                                                                                    Programmable Power Line Communication Modem

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Pins

                                                                                                    56Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product