Print Page
Image is for illustrative purposes only. Please refer to product description.

98 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.480 |
| 10+ | $5.920 |
| 25+ | $5.640 |
| 50+ | $5.290 |
| 100+ | $5.030 |
| 250+ | $4.780 |
| 500+ | $4.620 |
| 1000+ | $4.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST8500TR
Newark Part No.47AK7040
Technical Datasheet
Device TypeProgrammable Power Line Communication Modem
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins56Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ST8500TR is a programmable power line communication modem system on chip. It is able to run any PLC protocol in frequency band upto 500KHz. This chip architecture has been designed to target CENELEC EN50065, FCC and ARIB compliant applications supporting all major PLC protocol standards such as ITU G.9904 (PRIME), ITU G.9903 (G3-PLC®) and many other possible PLC protocol.
- PGA with automatic gain control and ADC
- DAC with transmission pre-driver, case style is QFN56
- Digital transmission level control, operating temperature range from -40°C 105°C
- Zero crossing comparator, upto 500KHz PLC signal bandwidth
- Dedicated code and data SRAM memories, 200MHz maximum frequency
- 256kB of embedded SRAM for code and data, 96kB of embedded SRAM for data
- Bootloader ROM memory, serial wire and JTAG interfaces
- 2.5V internal linear regulator for analogue, 1.1V external supply voltage for digital
- 3.3V external supply voltage for I/O and analogue
- 4 general purpose timers, 25MHz external crystal for system clock
Technical Specifications
Device Type
Programmable Power Line Communication Modem
Supply Voltage Max
3.6V
No. of Pins
56Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
3V
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate