9 Product Results Found for "E-SWITCH"
View
Buyer
Engineer
Manufacturer
Device Type
Supported Standards
Supply Voltage Min
Controller IC Case Style
Supply Voltage Max
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.590 10+ $10.580 25+ $9.790 50+ $9.560 100+ $9.310 More Pricing... | Gigabit Ethernet Switch | IEEE 802.3, IEEE 802.3x, IEEE 802.1p, IEEE 802.1Q, IEEE 802.1AS, IEEE 802.az, IEEE 802.1X | 950mV | 3.47V | FBGA | 212Pins | Surface Mount | -40°C | 85°C | - | - | ||||||
ANALOG DEVICES | Each | 1+ $40.250 5+ $36.520 10+ $32.810 25+ $30.940 50+ $30.190 More Pricing... | Ethernet Switch | IEEE 802.1Q, IEEE 802.1AS, IEEE 1588, IEEE C37.238, IEEE 802.1CB, IEC62439-3, IEC62439-3 | 1.045V | 1.155V | BGA | 256Pins | Surface Mount | -40°C | 85°C | - | - | |||||
ANALOG DEVICES | Each | 1+ $45.550 5+ $41.410 10+ $37.260 25+ $35.180 50+ $34.350 More Pricing... | Ethernet Switch | IEEE 802.1Q, IEEE 802.1AS, IEEE 1588, IEEE C37.238, IEEE 802.1CB, IEC62439-3, IEC62439-3 | 1.045V | 1.155V | BGA | 256Pins | Surface Mount | -40°C | 105°C | - | - | |||||
ANALOG DEVICES | Each | 1+ $27.610 5+ $24.930 10+ $22.250 25+ $20.910 50+ $20.240 More Pricing... | Ethernet Switch | IEEE 802.1Q, IEEE 802.1AS, IEEE 1588, IEEE C37.238, IEEE 802.1CB, IEC62439-3, IEC62439-3 | 1.045V | 1.155V | BGA | 196Pins | Surface Mount | -40°C | 85°C | - | - | |||||
Each | 1+ $22.970 5+ $20.680 10+ $18.400 25+ $17.250 50+ $16.620 More Pricing... | Gigabit Ethernet Switch | IEEE 802.1AS, IEEE 802.1p, IEEE 802.1Q, IEEE 802.1x, IEEE 802.3, IEEE 802.3x, IEEE 802.az | 1.14V | 1.26V | MLF | 186Pins | Surface Mount | 0°C | 70°C | - | - | ||||||
Each | 1+ $10.390 10+ $8.120 25+ $7.540 50+ $7.230 100+ $6.910 More Pricing... | Gigabit Ethernet Switch | IEEE 802.1AS, IEEE 802.1p, IEEE 802.1Q, IEEE 802.1x, IEEE 802.3, IEEE 802.3x, IEEE 802.az | 950mV | 1.1V | FBGA | 212Pins | Surface Mount | 0°C | 70°C | - | - | ||||||
Each | 500+ $6.640 | Ethernet Switch | - | 1.14V | 1.32V | LFBGA | 159Pins | Surface Mount | -40°C | 105°C | AEC-Q100 | - | ||||||
ANALOG DEVICES | Each | 1+ $31.570 5+ $28.550 10+ $25.540 25+ $24.030 50+ $23.290 More Pricing... | Ethernet Switch | IEEE 802.1Q, IEEE 802.1AS, IEEE 1588, IEEE C37.238, IEEE 802.1CB, IEC62439-3, IEC62439-3 | 1.045V | 1.155V | BGA | 196Pins | Surface Mount | -40°C | 105°C | - | - | |||||
Each | 1+ $80.720 5+ $73.920 10+ $67.140 25+ $63.750 50+ $61.880 More Pricing... | Gigabit Ethernet Switch | IEEE 802.1Qav, IEEE 802.1Qbv, IEEE 802.1Qci, IEEE 1588v2, IEEE 802.1AS, IEEE 1588v2 | - | - | FBGA | 425Pins | Surface Mount | -40°C | 85°C | - | - | ||||||