
Need more?
| Quantity | Price |
|---|---|
| 1+ | $27.610 |
| 5+ | $24.940 |
| 10+ | $22.250 |
| 25+ | $21.690 |
| 50+ | $21.140 |
| 100+ | $20.580 |
| 250+ | $20.090 |
Product Information
Product Overview
ADIN3310BBCZ is an industrial Ethernet time-sensitive networking switch. This switch has uncommitted media access controller (MAC) interfaces and can be paired with Analog Devices, Inc., physical (PHY) layer devices such as ADIN1100, ADIN1200, and ADIN1300, to form a low-power, low-latency system. The switch supports the suite of IEEE 802.1Q time-sensitive networking, bridging features required by the IEEE 60802 standard, providing quality of service (QoS) for latency-sensitive streams. The device also includes hardware capability to support parallel redundancy protocol (PRP) or high-availability seamless redundancy (HSR) redundancy protocols, thereby offloading the host processor. Typical applications include factory and process automation, motion control, robots, and cobots, energy automation, transportation, instrumentation, and building automation.
- PROFINET SendList control, portable C drivers for TSN and industrial Ethernet protocols
- Packet assist engine offloads host and manages TSN and switch features
- NETCONF support (driver to Sysrepo translation layer)
- Hardware root of trust-based security features: secure boot, secure update with anti-rollback
- Hardware-based cryptography, secure host pairing protocol, cryptographic authenticity checking
- Interfaces to external host processor, RMII, RGMII, SGMII, SPI, dual SPI, or quad SPI
- Clock input frequency (CLK-IN) is 25MHz typical
- Flash memory endurance is 10,000 cycles minimum
- 196-ball chip scale package ball grid array [CSP-BGA] package
- Temperature range from -40°C to +85°C
Technical Specifications
Ethernet Switch
1.045V
BGA
Surface Mount
85°C
-
IEEE 802.1Q, IEEE 802.1AS, IEEE 1588, IEEE C37.238, IEEE 802.1CB, IEC62439-3, IEC62439-3
1.155V
196Pins
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
