6 Product Results Found for "motors-drives"
Find a huge range of Microprocessors at Newark Electronics. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Device Core
No. of Bits
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
RAM Memory Size
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MCU Family
MPU Series
MCU Series
MPU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $30.360 | VF Family VF6xx Series Microprocessors | ARM Cortex-A5, ARM Cortex-M4 | 2Cores | 32bit | 1.5MB | 32bit | MAPBGA | 500MHz | 364Pins | 4.4V | 1.5MB | 5.25V | 500MHz | MAPBGA | CAN, DSPI, I2C, SCI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | - | 32 bit | Surface Mount | VYBRID | 85°C | -40°C | VF6xx | - | VF6xx | VF | ||||||
Each | Pricing is unavailable. Please contact customer services. | i.MX Family i.MX RT1050 Series Microprocessors | - | 1Cores | 32bit | 96KB | - | MAPBGA | 600MHz | 196Pins | 1.25V | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | - | 32 bit | Surface Mount | - | 0°C | 95°C | - | - | i.MX RT1050 | i.MX | ||||||
Each | Pricing is unavailable. Please contact customer services. | i.MX Family i.MX RT1050 Series Microprocessors | - | 1Cores | 32bit | 96KB | - | MAPBGA | 500MHz | 196Pins | 1.15V | - | 1.3V | 500MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | 32 bit | Surface Mount | - | -40°C | 105°C | - | - | i.MX RT1050 | i.MX | ||||||
Each | 1+ $31.040 | VF Family VF6xx Series Microprocessors | ARM Cortex-A5 | 2Cores | 32bit | 1.5MB | 32bit | MAPBGA | 500MHz | 364Pins | 4.4V | 1.5MB | 5.25V | 500MHz | MAPBGA | CAN, DSPI, I2C, SCI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | - | 32 bit | Surface Mount | VYBRID | 85°C | -40°C | VF6xx | - | VF6xx | VF | ||||||
Each | 25+ $30.930 80+ $30.520 120+ $30.100 280+ $29.680 | VF Family VF3xx Series Microprocessors | ARM Cortex-A5 | 1Cores | 32bit | 1.5MB | 32bit | MAPBGA | 266MHz | 364Pins | 4.4V | 1.5MB | 5.25V | 266MHz | LQFP | CAN, DSPI, I2C, SCI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | - | 32 bit | Surface Mount | VYBRID | 85°C | -40°C | VF3xx | - | VF3xx | VF | ||||||
Each | 100+ $6.700 250+ $5.820 500+ $5.660 | i.MX Family i.MX RT1050 Series Microprocessors | - | 1Cores | 32bit | 96KB | - | MAPBGA | 600MHz | 196Pins | 1.15V | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | 32 bit | Surface Mount | - | 0°C | 95°C | - | - | i.MX RT1050 | i.MX | ||||||