Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLS1046AXN8T1ACopy
Newark Part No.85AC1910
Product RangeQorIQ Family LS104 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.350 |
| 5+ | $172.420 |
| 10+ | $154.500 |
Price for:Each
Minimum: 1
Multiple: 1
$190.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1046AXN8T1ACopy
Newark Part No.85AC1910
Product RangeQorIQ Family LS104 Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family LS104 Series Microprocessors
MPU Core Size64bit
No. of CPU Cores4Cores
Program Memory Size2MB
IC Case / PackageFCBGA
No. of Pins780Pins
MPU Case StyleFCBGA
Supply Voltage Min-
Supply Voltage Max1V
Operating Frequency Max1.8GHz
InterfacesEthernet, I2C, SPI, USB
No. of I/O's148I/O's
CPU Speed1.8GHz
Data Bus Width64 bit
Data Bus Width64bit
Embedded Interface TypeEthernet, I2C, SPI, USB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesLS104
MPU FamilyQorIQ
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QorIQ Family LS104 Series Microprocessors
No. of CPU Cores
4Cores
IC Case / Package
FCBGA
MPU Case Style
FCBGA
Supply Voltage Max
1V
Interfaces
Ethernet, I2C, SPI, USB
CPU Speed
1.8GHz
Data Bus Width
64bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
LS104
MSL
MSL 3 - 168 hours
MPU Core Size
64bit
Program Memory Size
2MB
No. of Pins
780Pins
Supply Voltage Min
-
Operating Frequency Max
1.8GHz
No. of I/O's
148I/O's
Data Bus Width
64 bit
Embedded Interface Type
Ethernet, I2C, SPI, USB
Operating Temperature Min
-40°C
Qualification
-
MPU Family
QorIQ
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability