Coldfire V2 Family MCF525x Series Microprocessors Microprocessors :
2 Products FoundMCF525x ColdFire V2 Microprocessor
The MCF525x are general purpose system controllers with over 125 Dhrystone 2.1 MIPS @ 140 MHz performance. The integrated peripherals and EMAC allow the MCF5253 to replace both the microcontroller and the DSP in certain applications. Most peripheral pins can also be remapped as general purpose I/O pins.
- MCF525x ColdFire V2 Microprocessor
- With ATA and FlexCAN interfaces
- The MCF525x are general purpose system controllers with over 125 Dhrystone 2.1 MIPS @ 140 MHz performance. The integrated peripherals and EMAC allow the MCF5253 to replace both the microcontroller and the DSP in certain applications. Most peripheral pins can also be remapped as general purpose I/O pins.
- Dedicated ATA hard disk interface
- eMAC unit (provides DSP capabilities)
- USB 2.0 OTG
- Flash media card Interface
- 6-channel analog-to-digital converter (ADC) with 12-bit resolution
- SmartMedia interface (including integrated development environment and CompactFlash )
- Flexible phase-lock loop (PLL) with power-down#Interfaces: 3x UART,QSPI, 2x I²C#Features SPDIF Audio Interface#Applications: POS,ATM, Handheld Dvices, VoIP
All Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
Product Range
=Coldfire...
1
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
MPU Core Size
(2)
No. of CPU Cores
(2)
Program Memory Size
(1)
IC Case / Package
(1)
(1)
No. of Pins
(2)
MPU Case Style
(1)
(1)
Supply Voltage Min
(2)
Supply Voltage Max
(1)
(1)
Operating Frequency Max
(2)
Packaging
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | MPU Core Size | No. of CPU Cores | Program Memory Size | IC Case / Package | No. of Pins | MPU Case Style | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Embedded Interface Type | Data Bus Width | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 800+$31.170 1600+$29.570 2400+$27.950 4000+$26.300 8000+$24.530 More Pricing... | Coldfire V2 Family MCF525x Series Microprocessors | 32bit | 1Cores | 8KB | MAPBGA | 225Pins | MAPBGA | 3V | 3.6V | 140MHz | CAN, I2C, I2S, SPI, USB, UART | 140MHz | 53I/O's | 32bit | CAN, I2C, I2S, SPI, USB, UART | 32 bit | Surface Mount | -20°C | 70°C | MCF525x | ColdFire V2 | ||||||
Each | 800+$34.270 1600+$32.510 2400+$30.730 4000+$28.920 8000+$26.980 More Pricing... | Coldfire V2 Family MCF525x Series Microprocessors | 32bit | 1Cores | - | LFBGA | 225Pins | LFBGA | 3V | 3.3V | 140MHz | CAN, I2C, SPI, UART, USB | 140MHz | 54I/O's | 32bit | CAN, I2C, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 85°C | MCF525x | ColdFire V2 | ||||||