Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX6Q5EYM12ADCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.45AC7316
Product Rangei.MX Family i.MX 6Quad Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.540 |
| 5+ | $115.310 |
| 10+ | $107.080 |
| 25+ | $100.460 |
| 50+ | $98.450 |
| 120+ | $96.440 |
Price for:Each
Minimum: 1
Multiple: 1
$123.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6Q5EYM12ADCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.45AC7316
Product Rangei.MX Family i.MX 6Quad Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6Quad Series Microprocessors
No. of CPU Cores4Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageFCPBGA
MPU Case StyleFCPBGA
No. of Pins624Pins
Supply Voltage Min1.4V
Supply Voltage Max1.5V
Operating Frequency Max1.2GHz
InterfacesI2C, I2S, SPI, UART
CPU Speed1.2GHz
No. of I/O's-
Embedded Interface TypeI2C, I2S, SPI, UART
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 6Quad
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6Quad Series Microprocessors
MPU Core Size
32bit
IC Case / Package
FCPBGA
No. of Pins
624Pins
Supply Voltage Max
1.5V
Interfaces
I2C, I2S, SPI, UART
No. of I/O's
-
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 6Quad
MSL
MSL 3 - 168 hours
No. of CPU Cores
4Cores
Program Memory Size
-
MPU Case Style
FCPBGA
Supply Voltage Min
1.4V
Operating Frequency Max
1.2GHz
CPU Speed
1.2GHz
Embedded Interface Type
I2C, I2S, SPI, UART
Data Bus Width
32bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate