2. Semiconductors - ICs
                                                                                                    3. Microprocessors
                                                                                                    Print Page

                                                                                                    CY7C53150-20AXI

                                                                                                    MPU, 8BIT, 20MHZ, -40 TO 85DEG C ROHS COMPLIANT: YES

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON CY7C53150-20AXI
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoCY7C53150-20AXI
                                                                                                    Newark Part No.62AK5254
                                                                                                    Product Range4605186 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    102 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$95.630
                                                                                                    5+$93.600
                                                                                                    10+$91.660
                                                                                                    25+$90.130
                                                                                                    50+$88.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $95.63
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoCY7C53150-20AXI
                                                                                                    Newark Part No.62AK5254
                                                                                                    Product Range4605186 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range4605186 Series
                                                                                                    No. of CPU Cores-
                                                                                                    Program Memory Size512Byte
                                                                                                    IC Case / PackageQFP
                                                                                                    No. of Pins64Pins
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Frequency Max20MHz
                                                                                                    InterfacesSerial
                                                                                                    No. of I/O's19I/O's
                                                                                                    Data Bus Width8bit
                                                                                                    Data Bus Width8 bit
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    MPU Series-
                                                                                                    MPU Family-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    4605186 Series

                                                                                                    Program Memory Size

                                                                                                    512Byte

                                                                                                    No. of Pins

                                                                                                    64Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Interfaces

                                                                                                    Serial

                                                                                                    Data Bus Width

                                                                                                    8bit

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MPU Series

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    No. of CPU Cores

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    QFP

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Operating Frequency Max

                                                                                                    20MHz

                                                                                                    No. of I/O's

                                                                                                    19I/O's

                                                                                                    Data Bus Width

                                                                                                    8 bit

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MPU Family

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product