192 Product Results Found for "MCX"
Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.100 10+ $8.510 25+ $8.270 50+ $7.460 100+ $7.030 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 184Pins | VFBGA | 124I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | - | ||||||
Each | 1+ $9.630 10+ $8.670 25+ $7.890 50+ $7.350 100+ $6.860 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 172Pins | HDQFP | 114I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 352KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | - | ||||||
Each | 1+ $8.370 10+ $7.540 25+ $6.860 50+ $6.390 100+ $5.960 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 100Pins | HLQFP | 78I/O's | I2C, I3C, SPI, UART, USB | 352KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | - | ||||||
Each | 1+ $10.050 10+ $9.050 25+ $8.230 50+ $7.670 100+ $7.150 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 184Pins | VFBGA | 124I/O's | I2C, I3C, SPI, UART, USB | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | - | ||||||
Each | 1+ $8.650 10+ $7.790 25+ $7.090 50+ $6.600 100+ $6.160 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 100Pins | HLQFP | 78I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 352KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | - | ||||||
Each | 1+ $9.490 10+ $8.550 25+ $7.780 50+ $7.240 100+ $6.760 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 184Pins | VFBGA | 124I/O's | I2C, I3C, SPI, UART, USB | 352KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | - | ||||||
Each | 1+ $8.980 10+ $8.400 25+ $8.150 50+ $7.360 100+ $6.930 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 172Pins | HDQFP | 114I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | - | ||||||
Each | 1+ $9.630 10+ $8.670 25+ $7.890 50+ $7.350 100+ $6.860 More Pricing... | MCX N Family MCXN2xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 172Pins | HDQFP | 114I/O's | CAN, Ethernet, I2C, I3C, SPI, UART, USB | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN2xx | - | ||||||
Each | 1+ $6.570 10+ $5.920 25+ $5.390 50+ $5.020 100+ $4.680 More Pricing... | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 48Pins | LQFP | 41I/O's | - | 64KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | ||||||
Each | 1+ $6.280 10+ $5.660 25+ $5.150 50+ $4.790 100+ $4.470 More Pricing... | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 64Pins | LQFP | 56I/O's | - | 64KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | ||||||
Each | 1+ $8.370 10+ $7.540 25+ $6.860 50+ $6.390 100+ $5.960 More Pricing... | MCX N Family MCXN2xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 100Pins | HLQFP | 78I/O's | CAN, Ethernet, I2C, I3C, SPI, UART, USB | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN2xx | - | ||||||
Each | 1+ $7.260 10+ $6.540 25+ $5.950 50+ $5.540 100+ $5.170 More Pricing... | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 1MB | 64Pins | LQFP | 56I/O's | - | 128KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | ||||||
Each | 1+ $8.930 10+ $8.050 25+ $7.320 50+ $6.820 100+ $6.360 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 100Pins | HLQFP | 78I/O's | I2C, I3C, SPI, UART, USB | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | - | ||||||
Each | 1+ $9.770 10+ $8.800 25+ $8.010 50+ $7.460 100+ $6.960 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 184Pins | VFBGA | 124I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 352KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | - | ||||||
Each | 1+ $9.770 10+ $8.800 25+ $8.010 50+ $7.460 100+ $6.960 More Pricing... | MCX N Family MCXN2xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SPI, UART, USB | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN2xx | - | ||||||
Each | 1+ $9.210 10+ $8.300 25+ $7.550 50+ $7.030 100+ $6.560 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 100Pins | HLQFP | 78I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | - | ||||||
49AM8423 RoHS | Each | 1+ $13.040 10+ $12.030 25+ $11.200 50+ $10.620 192+ $10.100 More Pricing... | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 2MB | 100Pins | HDQFP | - | CAN, I2C, LPSPI, LPUART, SAI | 192KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | - | |||||
49AM8420 RoHS | Each | 1+ $11.010 10+ $10.150 25+ $9.450 50+ $8.970 192+ $8.520 More Pricing... | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 512KB | 100Pins | HDQFP | - | CAN, I2C, LPSPI, LPUART, SAI | 112KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | - | |||||
49AM8421 RoHS | Each | 1+ $10.600 10+ $9.770 25+ $9.100 50+ $8.630 100+ $8.210 More Pricing... | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 48Pins | LQFP | - | CAN, I2C, LPSPI, LPUART, SAI | 128KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | - | |||||
49AM8424 RoHS | Each | 1+ $13.300 10+ $12.650 25+ $12.370 50+ $11.480 168+ $11.000 More Pricing... | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 2MB | 172Pins | HDQFP | - | CAN, I2C, LPSPI, LPUART, SAI | 192KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | - | |||||
09AN4593 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.860 10+ $8.950 25+ $8.550 50+ $7.800 100+ $7.240 More Pricing... | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | - | 16Bit | 1.86V | 3.6V | -40°C | 125°C | Surface Mount | MCX W | MCX W72 | - | |||||
49AM8422 RoHS | Each | 1+ $11.810 10+ $10.900 25+ $10.140 50+ $9.620 192+ $9.150 More Pricing... | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 100Pins | HDQFP | - | CAN, I2C, LPSPI, LPUART, SAI | 128KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | - | |||||
09AN4596 RoHS | Each | 1+ $8.690 10+ $7.930 25+ $7.310 50+ $6.880 100+ $6.490 More Pricing... | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | - | 16Bit | 1.86V | 3.6V | -40°C | 125°C | Surface Mount | MCX W | MCX W72 | - | |||||
49AM8419 RoHS | Each | 1+ $10.190 10+ $9.400 25+ $8.750 50+ $8.300 100+ $7.890 More Pricing... | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 512KB | 48Pins | LQFP | - | CAN, I2C, LPSPI, LPUART, SAI | 112KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | - | |||||
49AM8418 RoHS | Each | 1+ $18.480 10+ $17.570 25+ $17.190 50+ $15.950 168+ $15.280 More Pricing... | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | - | CAN, I2C, LPSPI, LPUART, QuadSPI | 512KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | - | |||||