19,746 Product Results Found for " "

Newark offers an extensive selection of microcontrollers (MCUs) tailored for a wide range of embedded system applications. Our portfolio includes top-performing architectures like ARM, AVR, and PIC microcontrollers, designed to meet varying performance and power requirements for both simple and complex operations.

Microcontrollers are integrated circuits that combine a processor, memory, and input/output (I/O) peripherals into a single chip. Acting as the "brain" of embedded systems, they control the functions of electronic devices, from basic sensors to advanced control systems.

Microcontroller Applications:

 

  • IoT Devices: Powering smart devices such as sensors, wearables, and home automation systems.
  • Automotive Systems: Managing critical functions like braking systems, fuel injection, and traction control.
  • Robotics: Enabling motion control, sensor integration, and automation tasks.
  • Industrial Control: Driving systems for process control, and industrial instrumentation.
  • Consumer Electronics: Used in devices like thermostats, smoke detectors, and audio systems.
  • Medical Devices: Supporting medical instrumentation and monitoring devices.

Our microcontrollers are designed to deliver exceptional performance while optimizing energy efficiency, making them ideal for battery-powered applications. With a range from 8-bit to 32-bit processors, they provide the necessary power for both simple and complex systems. Many of our MCUs also feature integrated support for peripherals like Bluetooth, Wi-Fi, and camera interfaces, ensuring smooth integration into a variety of devices.

Explore MCU development kits faster with Devkit HQ, your quick route to finding the right tools for prototyping and evaluation.

Show More
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
IC Type
Base Number
Core Frequency
Device Core
No. of CPU Cores
MPU Core Size
Motor Type
Silicon Family Name
Data Bus Width
No. of Bits
MCU Core Size
Flash Memory Size
No. of Outputs
CPU Speed
Operating Frequency Max
No. of I/O's
Core Architecture
Output Current
Program Memory Size
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
80P7408

RoHS

Date/Lot Code

Each
1+
$4.750
PIC18 Family PIC18F J1x Series Microcontrollers
PIC18
48MHz
64KB
44Pins
TQFP
TQFP
22I/O's
EUSART, I2C, PSP, SPI
EUSART, I2C, PSP, SPI
3.7KB
13Channels
10Bit
2.15V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18F J1x
AEC-Q100
AEC-Q100
07W6221

RoHS

Date/Lot Code

Each
1+
$5.570
10+
$5.350
25+
$5.110
80+
$4.860
120+
$4.610
PIC18 Family PIC18FxxK22 Series Microcontrollers
PIC18
64MHz
128KB
64Pins
QFN
QFN
53I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
4KB
16Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K2x
-
-
11N4533

RoHS

Date/Lot Code

Each
1+
$6.730
10+
$6.440
25+
$6.150
54+
$5.860
108+
$5.570
dsPIC33F Series
-
-
-
28Pins
-
-
21I/O's
-
ECAN, I2C, SPI, UART
-
-
-
3V
3.6V
-40°C
85°C
-
-
-
-
-
24W6463

RoHS

Date/Lot Code

Each
1+
$19.150
10+
$15.950
25+
$15.480
50+
$15.020
120+
$14.550
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
100MHz
256KB
144Pins
LQFP
LQFP
104I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
41Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K1x
-
-
62R9304

RoHS

Date/Lot Code

Each
1+
$5.060
10+
$3.850
25+
$3.550
50+
$3.390
100+
$3.220
More Pricing...
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
50MHz
32KB
48Pins
LQFP
LQFP
42I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1100
-
-
46W2200

RoHS

Date/Lot Code

Each
1+
$12.700
10+
$9.990
25+
$9.070
50+
$8.840
120+
$8.590
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
168MHz
1MB
144Pins
LQFP
LQFP
114I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
192KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
-
46W2201

RoHS

Date/Lot Code

Each
1+
$12.390
10+
$9.720
25+
$9.060
50+
$8.600
100+
$8.130
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
168MHz
512KB
176Pins
UFBGA
UFBGA
140I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
192KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
-
69M3833

RoHS

Each
25+
$3.060
76+
$2.930
114+
$2.750
266+
$2.620
532+
$2.580
S08 Family S08QE Series Microcontrollers
HCS08
20MHz
8KB
20Pins
SOIC
SOIC
16I/O's
I2C, SCI, SPI
I2C, SCI, SPI
512Byte
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
S08
S08QE
-
-
24M1242

RoHS

Date/Lot Code

Each
1+
$9.150
10+
$7.590
25+
$6.460
50+
$6.320
182+
$6.190
More Pricing...
C8051 Family C8051F33x Series Microcontrollers
8051
25MHz
8KB
20Pins
MLP
MLP
17I/O's
I2C, SPI, UART
I2C, SPI, UART
768Byte
16Channels
10Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
C8051
C8051F33x
-
-
34M8041

RoHS

Date/Lot Code

Each
1+
$6.330
10+
$6.290
25+
$6.260
PIC18 Family PIC18F44xx Series Microcontrollers
PIC18
40MHz
16KB
44Pins
TQFP
TQFP
36I/O's
EUSART, I2C, PSP, SPI
EUSART, I2C, PSP, SPI
768Byte
13Channels
12Bit
4.2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F44xx
-
-
12R3053

RoHS

Each
250+
$8.130
Coldfire V1 Family MCF51CN Series Microcontrollers
ColdFire v1
50MHz
128KB
64Pins
LQFP
LQFP
54I/O's
I2C, SCI, SPI
I2C, SCI, SPI
24KB
12Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
ColdFire v1
MCF51CN
-
-
83T7225

RoHS

Date/Lot Code

Each
1+
$2.520
PIC16 Family PIC16F18XX Series Microcontrollers
PIC16
32MHz
14KB
20Pins
DIP
DIP
18I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
1KB
12Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F18xx
AEC-Q100
AEC-Q100
47W6675

RoHS

Each
1+
$4.720
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
50MHz
128KB
64Pins
LQFP
LQFP
44I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
16KB
10Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K1x
-
-
47W6710

RoHS

Each
250+
$14.130
600+
$13.620
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
100MHz
512KB
144Pins
LQFP
LQFP
94I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
128KB
45Channels
16Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
Kinetis K
K5x
-
-
62K5130

RoHS

Each
500+
$3.290
S08 Family S08QG Series Microcontrollers
HCS08
20MHz
8KB
16Pins
QFN
QFN
14I/O's
I2C, SCI, SPI
I2C, SCI, SPI
512Byte
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
S08
S08QG
-
-
70R5645

RoHS

Each
50+
$13.030
180+
$12.400
270+
$12.010
540+
$11.810
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
72MHz
128KB
100Pins
LQFP
LQFP
70I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
58KB
6Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC2000
-
-
70R5659

RoHS

Each
100+
$18.040
378+
$17.720
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
72MHz
512KB
180Pins
TFBGA
TFBGA
136I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC2000
-
-
40P5052

RoHS

Each
1+
$1.560
RS08 Family RS08KA Series Microcontrollers
RS08
20MHz
4KB
16Pins
TSSOP
TSSOP
14I/O's
I2C
I2C
126Byte
12Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RS08
RS08KA
-
-
40K7539

RoHS

Each
500+
$3.820
HC08 Family HC08Q Series Microcontrollers
HC08
8MHz
8KB
16Pins
SOIC
SOIC
14I/O's
ESCI, SPI
ESCI, SPI
256Byte
10Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
HC08
HC08Q
-
-
47W0523

RoHS

Date/Lot Code

Each
1+
$22.660
5+
$18.980
10+
$15.310
25+
$15.210
50+
$15.120
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
204MHz
512KB
256Pins
LBGA
-
164I/O's
CAN, I2C, I2S, SPI, UART, USB
-
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
-
-
59M1138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.760
10+
$5.510
25+
$5.260
50+
$5.020
100+
$4.760
PIC18 Family PIC18FJ1x Series Microcontrollers
PIC18
48MHz
128KB
80Pins
TQFP
TQFP
68I/O's
I2C, SPI, USART
-
3.8KB
15Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18F J1x
-
-
24W6443

RoHS

Date/Lot Code

Each
1+
$14.780
10+
$12.120
25+
$10.630
50+
$10.430
120+
$10.250
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
100MHz
512KB
144Pins
LQFP
-
104I/O's
CAN, I2C, I2S, SPI, UART
-
128KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K1x
-
-
89T6135

RoHS

Each
500+
$2.610
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
50MHz
32KB
32Pins
QFN
QFN
24I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
10Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K1x
-
-
89M1986

RoHS

Each
500+
$4.040
-
S08
48MHz
8KB
44Pins
LQFP
LQFP
33I/O's
I2C, SPI, SCI, USB
I2C, SPI, SCI, USB
1KB
8Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
S08
S08JM
-
-
31W9119

RoHS

Each
1+
$10.180
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
100MHz
128KB
144Pins
MAPBGA
MAPBGA
98I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
32KB
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K4x
-
-
1-25 of 19746 items
of 790 page(s)