PIC24 Family PIC24FVKA Series Microcontrollers 16-bit Microcontrollers:
39 Products FoundFind a huge range of PIC24 Family PIC24FVKA Series Microcontrollers 16-bit Microcontrollers at Newark Electronics. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24 Family PIC24FJGB Series Microcontrollers & PIC24 Family PIC24FJGL Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.680 10+ $4.470 25+ $4.260 50+ $4.070 100+ $3.870 | Total:$4.68 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ $4.410 10+ $4.350 25+ $4.000 50+ $3.830 100+ $3.660 | Total:$4.41 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ $4.170 10+ $4.010 25+ $3.830 94+ $3.650 141+ $3.450 | Total:$4.17 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SSOP | 23I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ $4.220 10+ $4.100 25+ $3.990 54+ $3.860 108+ $3.690 More Pricing... | Total:$4.22 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SOIC | 23I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ $3.940 10+ $3.780 25+ $3.620 54+ $3.450 108+ $3.280 | Total:$3.94 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 23I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ $4.510 10+ $4.330 44+ $4.140 66+ $3.940 110+ $3.750 | Total:$4.51 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 20Pins | DIP | 17I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Through Hole | |||||
Each | 1+ $4.340 10+ $4.150 25+ $3.960 50+ $3.780 122+ $3.590 | Total:$4.34 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | QFN | 23I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ $3.570 10+ $3.430 25+ $3.280 50+ $3.130 134+ $2.980 | Total:$3.57 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ $3.810 10+ $3.650 25+ $3.470 76+ $3.320 114+ $3.150 | Total:$3.81 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SOIC | 17I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ $3.880 10+ $3.730 25+ $3.570 94+ $3.410 141+ $3.230 | Total:$3.88 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 23I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ $4.700 10+ $4.510 30+ $4.330 60+ $4.110 105+ $3.890 | Total:$4.70 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SDIP | 23I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Through Hole | |||||
Each | 1+ $3.850 10+ $3.700 25+ $3.530 50+ $3.360 134+ $3.180 | Total:$3.85 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ $4.070 10+ $3.890 25+ $3.720 76+ $3.610 114+ $3.480 More Pricing... | Total:$4.07 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 20Pins | SOIC | 17I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 110+ $3.650 264+ $3.520 | Total:$722.70 Min: 198 / Mult: 22 | PIC24FV | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | DIP | 17I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Through Hole | |||||
Each | 122+ $3.370 | Total:$822.28 Min: 244 / Mult: 61 | PIC24FV | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | QFN | 23I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 100+ $3.830 | Total:$720.04 Min: 188 / Mult: 47 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SSOP | 23I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 125°C | Surface Mount | |||||
Each | 122+ $3.990 | Total:$730.17 Min: 183 / Mult: 61 | PIC24FV | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | UQFN | 38I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 100+ $3.270 | Total:$876.36 Min: 268 / Mult: 67 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.340 | Total:$5,344.00 Min: 1600 / Mult: 1600 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | WSOIC | 23I/O's | WSOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 100+ $4.410 | Total:$793.80 Min: 180 / Mult: 45 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | QFN | 38I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 125°C | Surface Mount | |||||
Each | 135+ $4.010 | Total:$721.80 Min: 180 / Mult: 45 | PIC24FV | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | QFN | 38I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ $3.810 | Total:$685.80 Min: 180 / Mult: 45 | PIC24FV | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | QFN | 38I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 105+ $3.670 | Total:$715.65 Min: 195 / Mult: 15 | PIC24FV | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | DIP | 23I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Through Hole | |||||
1+ $3.890 10+ $3.740 25+ $3.580 50+ $3.420 100+ $3.250 | Total:$3.89 Min: 1 / Mult: 1 Total:$325.00 Min: 100 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 32KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.080 | Total:$6,528.00 Min: 1600 / Mult: 1600 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | QFN | 38I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||