0
0 Items$0.00

ARM Microcontrollers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
40AH1166

RoHS

Each
1+$22.930
5+$22.800
10+$22.660
25+$22.380
50+$22.050
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
2MB
100Pins
TQFN-EP
TQFN-EP
66I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
512KB
4Channels
10Bit
1.14V
1.89V
-20°C
85°C
DARWIN
Surface Mount
MAX326xx
28AH2575

RoHS

Date/Lot Code

Each
1+$40.000
5+$36.170
10+$32.330
25+$29.840
50+$29.480
More Pricing...
F28x (C2000) Family F28M35Hx Series Microcontrollers
ARM Cortex-M3, C2000
32bit
32bit
32 bit
150MHz
150MHz
512KB
144Pins
HTQFP
HTQFP
64I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
136KB
20Channels
12Bit
1.14V
1.32V
-40°C
105°C
F28x (C2000)
Surface Mount
F28M35Hx
40AH1158

RoHS

ANALOG DEVICES
Each (Supplied on Cut Tape)
Cut Tape
1+$16.820
25+$13.060
50+$12.750
100+$12.430
250+$12.180
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
2MB
81Pins
WLP
WLP
49I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
256KB
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
DARWIN
Surface Mount
MAX326xx
40AH1165

RoHS

Each
1+$27.080
5+$24.700
10+$22.310
25+$20.970
50+$20.670
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
2MB
100Pins
TQFN-EP
TQFN-EP
66I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
512KB
4Channels
10Bit
1.14V
1.89V
-20°C
85°C
DARWIN
Surface Mount
MAX326xx
40AH1161

RoHS

Each
1+$13.490
10+$11.190
25+$10.450
50+$10.010
100+$9.560
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
256KB
68Pins
TQFN-EP
TQFN-EP
40I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
128KB
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
DARWIN
Surface Mount
MAX326xx
40AH1160

RoHS

Each
1+$18.180
10+$14.700
25+$13.570
50+$12.670
100+$11.760
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
512KB
68Pins
TQFN-EP
TQFN-EP
40I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
160KB
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
DARWIN
Surface Mount
MAX326xx
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON