5,990 Product Results Found for "microcontrollers"
Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, NXP, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
IC Type
Product Range
MPU Core Size
No. of CPU Cores
Device Core
Motor Type
Data Bus Width
No. of Bits
MCU Core Size
No. of Outputs
Silicon Family Name
Operating Frequency Max
Output Current
Core Architecture
CPU Speed
MPU Case Style
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
MPU Family
MPU Series
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $8.800 10+ $7.170 25+ $6.770 50+ $6.490 100+ $6.200 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | 20KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $20.420 10+ $17.270 25+ $16.430 50+ $15.800 100+ $15.170 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 144Pins | MAPBGA | 100I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
STMICROELECTRONICS | Each | 1+ $7.280 10+ $5.910 25+ $5.560 50+ $5.370 100+ $5.180 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 72MHz | - | 64KB | 48Pins | LQFP | 37I/O's | - | CAN, I2C, SPI, USART, USB | 20KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $16.650 10+ $13.810 25+ $13.100 50+ $12.770 100+ $12.440 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | 128KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ $16.850 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $17.760 10+ $14.990 25+ $13.870 50+ $13.690 100+ $13.500 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | 100I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 128KB | CAN, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
STMICROELECTRONICS | Each | 1+ $7.450 10+ $6.040 25+ $5.680 50+ $5.490 100+ $5.290 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 64KB | 36Pins | VFQFPN | 26I/O's | VFQFPN | CAN, I2C, SPI, USART, USB | 20KB | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $19.130 10+ $14.450 25+ $13.700 50+ $13.550 100+ $13.400 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | 104I/O's | LQFP | CAN, I2C, SPI, UART | 128KB | CAN, I2C, I2S, SPI, UART | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
STMICROELECTRONICS | Each | 1+ $11.550 10+ $9.530 25+ $9.020 50+ $8.790 100+ $8.560 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 512KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | 64KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ $9.900 10+ $8.260 25+ $7.440 50+ $7.250 180+ $7.070 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | 64KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ $10.140 10+ $8.300 25+ $7.840 50+ $7.630 100+ $7.410 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | 32KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ $8.450 10+ $6.870 25+ $6.480 50+ $6.260 100+ $6.040 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 48Pins | LQFP | 36I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 24KB | CAN, I2C, SPI, UART, USART, USB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
STMICROELECTRONICS | Each | 1+ $14.940 10+ $11.790 25+ $11.270 50+ $10.730 180+ $10.210 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 1MB | 100Pins | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | 96KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ $8.520 10+ $6.930 25+ $6.530 50+ $6.320 100+ $6.100 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 48Pins | LQFP | 20I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 32KB | CAN, I2C, SPI, UART, USART, USB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ $7.420 10+ $5.840 25+ $5.430 50+ $5.410 180+ $5.390 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | 87I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 24KB | CAN, I2C, SPI, UART, USART, USB | 39Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ $15.110 10+ $11.910 25+ $10.520 50+ $10.330 120+ $10.150 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 168MHz | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 192KB | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $17.420 10+ $14.470 25+ $13.730 50+ $13.390 100+ $13.050 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 168MHz | 168MHz | 1MB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 192KB | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $2.930 10+ $2.300 100+ $1.970 500+ $1.840 1000+ $1.800 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | LQFP | I2C, SPI, USART | 8KB | I2C, SPI, USART | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ $7.190 10+ $5.830 25+ $5.480 50+ $5.300 100+ $5.110 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 128KB | 48Pins | LQFP | 37I/O's | LQFP | I2C, SPI, USART, USB | 32KB | I2C, SPI, USART, USB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
STMICROELECTRONICS | Each | 1+ $10.380 10+ $8.490 25+ $8.020 50+ $7.800 100+ $7.590 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 27I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 40KB | CAN, I2C, SPI, UART, USART, USB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | |||||
STMICROELECTRONICS | Each | 1+ $18.070 10+ $14.360 25+ $13.040 80+ $12.690 120+ $12.330 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 176Pins | LQFP | 140I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 128KB | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ $13.420 10+ $11.030 25+ $10.430 50+ $10.150 100+ $9.880 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 128KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 64KB | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.840 10+ $10.070 25+ $9.380 50+ $9.000 100+ $8.620 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 192KB | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $21.700 5+ $19.640 10+ $17.600 25+ $15.640 50+ $15.460 More Pricing... | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 204MHz | 204MHz | 1MB | 144Pins | LQFP | 83I/O's | LQFP | I2C, I2S, SPI, SSI, UART, USB | 136KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | - | ||||||
STMICROELECTRONICS | Each | 1+ $15.450 10+ $12.220 25+ $11.070 80+ $10.750 120+ $10.430 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 168MHz | 168MHz | 2MB | 176Pins | LQFP | 140I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 256KB | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||