No results found
We couldn't find any product matching with your search 4846-C-60. Here are some suggestions based on your search.
24 Product Results Found for "4846-C-60"
Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Nxp, Stmicroelectronics & Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60AC9975 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $21.190 10+ $17.090 25+ $15.960 50+ $15.400 | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 / 32bit | 16 bit, 32 bit | 32bit | 60MHz | 60MHz | 512KB | 64Pins | LQFP | 47I/O's | LQFP | I2C, SPI, SSP, UART | UART | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||
74M2698 RoHS | Each | 1+ $17.740 10+ $14.340 25+ $13.420 50+ $12.780 100+ $12.140 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 128KB | 64Pins | LQFP | 45I/O's | LQFP | SPI, UART | SPI, UART | 16KB | 28Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||
95W3344 RoHS | Each | 1+ $22.400 5+ $20.180 10+ $17.950 25+ $16.850 50+ $16.640 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 64Pins | LQFP | 46I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||
84R4328 RoHS | Each | 1+ $22.870 5+ $19.530 10+ $16.280 25+ $15.990 50+ $15.790 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 128KB | 48Pins | LQFP | 32I/O's | LQFP | SPI, UART | SPI, UART | 64KB | - | - | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||
39X0760 RoHS | Each | 500+ $4.630 | Min: 1300 / Mult: 1300 | Kinetis W Family KW0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 128KB | 60Pins | LGA | - | LGA | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis W | KW0x | - | ||||
70R5618 RoHS | Each | 100+ $15.310 250+ $13.310 500+ $12.930 | Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 64Pins | LQFP | 46I/O's | LQFP | I2C, SPI, SSI, UART | I2C, SPI, SSI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||
70R5617 RoHS | Each | 1+ $14.040 | Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 128KB | 64Pins | LQFP | 46I/O's | LQFP | CAN, I2C, SPI, SSI, UART | CAN, I2C, SPI, SSI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||
70R5616 RoHS | Each | 100+ $13.470 250+ $11.720 500+ $11.380 | Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 128KB | 64Pins | LQFP | 46I/O's | LQFP | I2C, SPI, SSI, UART | I2C, SPI, SSI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||
70R5624 RoHS | Each | 1+ $14.170 | Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 64Pins | LQFP | 47I/O's | LQFP | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||
70R5630 RoHS | Each | 100+ $14.270 320+ $14.260 | Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 64Pins | LQFP | 45I/O's | LQFP | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 40KB | 28Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||
70R5627 RoHS | Each | 100+ $8.630 320+ $8.380 640+ $8.170 | Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 32KB | 64Pins | LQFP | 45I/O's | LQFP | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 8KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||
70R5620 RoHS | Each | 100+ $8.100 320+ $7.810 640+ $7.580 | Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 32KB | 64Pins | LQFP | 47I/O's | LQFP | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||
70R5642 RoHS | Each | 1+ $18.570 | Min: 189 / Mult: 189 | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 144Pins | TFBGA | 112I/O's | TFBGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||
24M3571 RoHS | Each | 1+ $14.950 10+ $11.830 25+ $11.050 50+ $10.690 100+ $10.330 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 64KB | 64Pins | LQFP | 45I/O's | LQFP | SPI, UART | SPI, UART | 16KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||
24R6568 RoHS | Each | Pricing is unavailable. Please contact customer services. | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 144Pins | LQFP | 112I/O's | LQFP | CAN, SPI, UART | CAN, SPI, UART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | |||||
73AK2296 RoHS | Each | 500+ $1.500 1000+ $1.350 2500+ $1.090 5000+ $1.060 | Min: 980 / Mult: 490 | LPC Family LPC86x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 60MHz | - | 64KB | 32Pins | HVQFN | 29I/O's | - | I2C, I3C, SPI, UART, USART | - | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC86x | - | ||||
70R5623 RoHS | Each | 100+ $12.890 250+ $11.210 500+ $10.890 | Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 128KB | 64Pins | LQFP | 47I/O's | LQFP | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 16KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||
70R5621 RoHS | Each | 100+ $10.400 250+ $9.040 500+ $8.790 | Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 64KB | 64Pins | LQFP | 47I/O's | LQFP | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 16KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||
70R5643 RoHS | Each | 50+ $20.740 100+ $20.300 250+ $19.720 | Min: 60 / Mult: 60 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 144Pins | LQFP | 112I/O's | LQFP | CAN, SPI, SSI, UART | CAN, SPI, SSI, UART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||
70R5626 RoHS | Each | Pricing is unavailable. Please contact customer services. | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 512KB | 64Pins | HVQFN | 47I/O's | HVQFN | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | |||||
34M2684 RoHS | Each | Pricing is unavailable. Please contact customer services. | STR Family STR7 Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 64Pins | LQFP | 38I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | STR | STR7 | - | |||||
68T5116 RoHS | Each | Pricing is unavailable. Please contact customer services. | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 100Pins | LQFP | 62I/O's | LQFP | CAN, I2C, MMC, SPI, SSC, UART, USART | CAN, I2C, MMC, SPI, SSC, UART, USART | 32KB | 16Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7x | - | |||||
34M2673 RoHS | Each | Pricing is unavailable. Please contact customer services. | STR Family STR7 Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 128KB | 100Pins | LQFP | 72I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | STR7 | STR750Fxx | - | |||||
34M2687 RoHS | Each | Pricing is unavailable. Please contact customer services. | STR Family STR7 Series Microcontrollers | ARM7TDMI | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 100Pins | LQFP | 72I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | STR7 | STR755Fxx | - | |||||