0
0 Items$0.00

ARM Microcontrollers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
94AK4054

RoHS

Date/Lot Code

Each
1+$10.970
10+$8.580
25+$8.100
50+$7.620
100+$7.320
More Pricing...
MCXN2xx Family MCXNx3x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1024KB
184Pins
VFBGA
-
106I/O's
CAN FD, I2C, I3C, SPI, UART, USB
-
352KB
-
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN2xx
Surface Mount
MCXNx3x
72AC5178

RoHS

Each
1+$12.650
10+$9.610
25+$9.110
50+$8.620
100+$8.120
More Pricing...
PSoC 6 Family CY8C63XX Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
150MHz
150MHz
1024KB
116Pins
BGA
BGA
78I/O's
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
79AK4525

RoHS

Date/Lot Code

Each
1+$5.080
10+$4.170
25+$3.870
50+$3.690
100+$3.510
More Pricing...
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
80MHz
-
1024KB
68Pins
QFN-EP
-
51I/O's
EUSART, I2C, I2S, SPI, UART, USART
-
256KB
-
16Channels
12Bit
1.71V
3.8V
-40°C
125°C
EFM32
Surface Mount
EFM32PG
79AK4527

RoHS

Each
1+$5.370
10+$4.360
25+$4.060
50+$3.940
100+$3.810
More Pricing...
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
80MHz
-
1024KB
68Pins
QFN-EP
-
51I/O's
EUSART, I2C, I2S, SPI, UART, USART
-
256KB
-
16Channels
12Bit
1.71V
3.8V
-40°C
125°C
EFM32
Surface Mount
EFM32PG
03AM8067

RoHS

Each
1+$12.950
10+$12.260
25+$12.010
50+$11.120
100+$10.670
More Pricing...
MCX N Series
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1024KB
184Pins
VFBGA
-
106I/O's
CANFD, I2C, I3C, SPI, UART, USB
-
352KB
-
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN2xx
Surface Mount
MCXNx3x
45AJ0737

RoHS

Date/Lot Code

Each
1+$12.480
10+$12.230
25+$11.980
50+$11.730
100+$11.480
More Pricing...
SAM 32 Family SAM S70 Series Microcontrollers
ARM Cortex-M7
64bit
64bit
64 bit
300MHz
300MHz
1024KB
64Pins
QFN
QFN
44I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
384KB
-
5Channels
12Bit
1.62V
3.6V
-40°C
105°C
SAM32
Surface Mount
SAM S70
15AC4522

RoHS

Each
1+$17.750
10+$14.030
25+$13.290
50+$12.540
100+$12.080
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
-
32bit
-
32 bit
168MHz
-
1024KB
176Pins
BGA
-
140I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
-
192KB
-
24Channels
-
1.8V
3.6V
-40°C
85°C
-
-
-
72AC5179

RoHS

Each
1+$12.750
10+$9.690
25+$9.070
50+$8.630
100+$8.180
More Pricing...
PSoC 6 Family CY8C63XX Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
150MHz
150MHz
1024KB
116Pins
BGA
BGA
78I/O's
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
28AC3363

RoHS

Each
40+$11.120
80+$10.680
120+$10.460
200+$10.260
400+$10.060
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
168MHz
168MHz
1024KB
176Pins
LQFP
LQFP
140I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
CAN, ENET, I2C, SPI, UART, USART, USB
192KB
-
24Channels
-
1.8V
3.6V
-40°C
85°C
STM32
-
STM32F4
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON