2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. ARM Microcontrollers
                                                                                                    Print Page

                                                                                                    TMPM3HQF10BFG(DBB)

                                                                                                    ARM MCU, TXZ+ Family TMPM3H Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 1 MB

                                                                                                    TOSHIBA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TOSHIBA TMPM3HQF10BFG(DBB)
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part NoTMPM3HQF10BFG(DBB)
                                                                                                    Newark Part No.79AK5160
                                                                                                    Product RangeTXZ+ Family TMPM3H Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    60 In Stock

                                                                                                    Need more?

                                                                                                    20 Delivery in 1-3 Business Days(US stock)
                                                                                                    40 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12.100
                                                                                                    10+$10.900
                                                                                                    25+$9.920
                                                                                                    50+$9.240
                                                                                                    100+$8.620
                                                                                                    250+$7.240
                                                                                                    500+$7.010
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TOSHIBA
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part NoTMPM3HQF10BFG(DBB)
                                                                                                    Newark Part No.79AK5160
                                                                                                    Product RangeTXZ+ Family TMPM3H Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeTXZ+ Family TMPM3H Series Microcontrollers
                                                                                                    Device CoreARM Cortex-M3
                                                                                                    Data Bus Width32 bit
                                                                                                    Operating Frequency Max120MHz
                                                                                                    Program Memory Size1MB
                                                                                                    No. of Pins144Pins
                                                                                                    IC Case / PackageLQFP
                                                                                                    No. of I/O's134I/O's
                                                                                                    InterfacesI2C, SPI, UART
                                                                                                    RAM Memory Size128KB
                                                                                                    ADC Channels21Channels
                                                                                                    ADC Resolution12Bit
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU FamilyTXZ+
                                                                                                    MCU SeriesTMPM3H
                                                                                                    Qualification-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    TMPM3HQF10BFG(DBB) is a TMPM3H group(2) CMOS digital integrated circuit silicon monolithic microcontroller. It is widely used for consumer products and industrial products including home appliances, OA equipment, household equipment, AV devices, and motor control devices.

                                                                                                    • 32bit data bus, 1MB program memory size, 134I/O's, I²C, SPI, UART interfaces
                                                                                                    • 128Kb RAM memory size, 21 ADC channels, 12bit ADC resolution
                                                                                                    • Surface mount IC mounting, memory protection unit (MPU)
                                                                                                    • Data flash is rewritable in parallel with instruction execution
                                                                                                    • Oscillation frequency detector (OFD): abnormal system clock detection
                                                                                                    • Voltage detection circuit (LVD): 8 level, generate interrupts and reset outputs
                                                                                                    • JTAG/SW TRACE (4bit) debug interface
                                                                                                    • LCD display controller (DLCD), non-bias drive: 40 segments × 4 commons (max)
                                                                                                    • Serial peripheral interface (TSPI): 1 to 5 channels
                                                                                                    • Operating temperature range from -40°C to +105°C, package style is LQFP144

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    TXZ+ Family TMPM3H Series Microcontrollers

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Program Memory Size

                                                                                                    1MB

                                                                                                    IC Case / Package

                                                                                                    LQFP

                                                                                                    Interfaces

                                                                                                    I2C, SPI, UART

                                                                                                    ADC Channels

                                                                                                    21Channels

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Series

                                                                                                    TMPM3H

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Device Core

                                                                                                    ARM Cortex-M3

                                                                                                    Operating Frequency Max

                                                                                                    120MHz

                                                                                                    No. of Pins

                                                                                                    144Pins

                                                                                                    No. of I/O's

                                                                                                    134I/O's

                                                                                                    RAM Memory Size

                                                                                                    128KB

                                                                                                    ADC Resolution

                                                                                                    12Bit

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    MCU Family

                                                                                                    TXZ+

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product