Synergy Family S3 Series S3A1 Group Microcontrollers ARM Microcontrollers:
3 Products FoundFind a huge range of Synergy Family S3 Series S3A1 Group Microcontrollers ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers & SAM 32 Family SAM 4S Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.390 | Min: 1 / Mult: 1 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | 1MB | 100Pins | TFLGA | TFLGA | 84I/O's | CAN, I2C, SCI, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 192KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S3 | |||||
Each | 1+ $10.360 10+ $9.020 25+ $8.340 50+ $8.260 120+ $8.260 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | 1MB | 145Pins | TFLGA | TFLGA | 126I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 192KB | 28Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S3 | |||||
Each | 1+ $17.000 10+ $14.220 25+ $13.750 50+ $13.280 100+ $12.820 | Min: 1 / Mult: 1 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 48MHz | 1MB | 100Pins | LQFP | - | 84I/O's | CAN, I2C, SCI, SPI, UART, USB | - | 192KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S3 Series |