Kinetis V Family KV3x Series Microcontrollers ARM Microcontrollers :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
Product Range
=Kinetis ...
1
(9)
(14)
(4)
(9)
(3)
(2)
(1)
(17)
Device Core
(14)
Data Bus Width
(14)
No. of Bits
(13)
Operating Frequency Max
(8)
(6)
CPU Speed
(6)
(4)
Program Memory Size
(3)
(5)
(3)
(1)
(2)
No. of Pins
(6)
(3)
(5)
IC Case / Package
(11)
(3)
MCU Case Style
(10)
(3)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.220 10+$4.990 25+$4.750 50+$4.500 100+$4.350 More Pricing... | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 64KB | 32Pins | QFN | QFN | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | ||||||
Each | 450+$4.860 900+$4.750 1350+$4.660 2250+$4.560 4500+$4.470 More Pricing... | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 100Pins | LQFP | LQFP | 70I/O's | I2C, SPI, UART | I2C, SPI, UART | 48KB | 30Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KV3x | ||||||
Each | 800+$3.380 1600+$3.360 2400+$3.330 4000+$3.260 8000+$3.200 More Pricing... | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, UART | I2C, SPI, UART | 24KB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | ||||||
Each | 800+$4.470 1600+$4.380 2400+$4.290 4000+$4.200 8000+$4.110 More Pricing... | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, UART | I2C, SPI, UART | 48KB | 25Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | ||||||
Each | 450+$5.970 900+$5.850 1350+$5.730 2250+$5.610 4500+$5.490 More Pricing... | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 70I/O's | I2C, SPI, UART | I2C, SPI, UART | 96KB | 25Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | ||||||
Each | 2450+$2.370 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 64KB | 32Pins | QFN | QFN | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | ||||||
Each | 800+$5.420 1600+$5.310 2400+$5.200 4000+$5.090 8000+$4.990 More Pricing... | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, UART | I2C, SPI, UART | 96KB | 25Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | ||||||
Each | 800+$3.640 1600+$3.630 2400+$3.620 4000+$3.550 8000+$3.480 More Pricing... | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | ||||||
Each | 1+$8.770 10+$8.070 25+$7.470 50+$7.100 100+$6.740 More Pricing... | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 256KB | 100Pins | LQFP | - | 70I/O's | I2C, SPI, UART | - | 48KB | 30Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | ||||||
Each | 1+$6.720 10+$5.810 25+$5.080 50+$4.780 100+$4.140 More Pricing... | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 100Pins | LQFP | LQFP | 70I/O's | I2C, SPI, UART | I2C, SPI, UART | 24KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | ||||||
Each | 2450+$3.320 4900+$3.250 7350+$3.190 12250+$3.120 24500+$3.050 More Pricing... | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 32Pins | QFN | QFN | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | ||||||
Each | 450+$3.450 900+$3.330 1350+$3.260 2250+$3.200 4500+$3.130 More Pricing... | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 100Pins | LQFP | LQFP | 70I/O's | I2C, SPI, UART | I2C, SPI, UART | 24KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | ||||||
Each | 800+$3.420 1600+$3.390 2400+$3.360 4000+$3.290 8000+$3.230 More Pricing... | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 64KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | ||||||
Each | 1+$8.030 10+$7.240 25+$6.580 50+$6.130 100+$5.720 More Pricing... | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 506KB | 100Pins | LQFP | LQFP | 70I/O's | I2C, SPI, UART | I2C, SPI, UART | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | ||||||