0
0 Items$0.00

ARM Microcontrollers :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
32AK0382

RoHS

Each
1+$21.190
10+$16.910
25+$16.200
50+$15.490
100+$15.050
More Pricing...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
-
32bit
32 bit
-
120MHz
512KB
208Pins
LQFP
-
165I/O's
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
96KB
-
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
32AK0367

RoHS

Each
1+$17.960
10+$14.410
25+$13.600
50+$12.760
100+$11.930
More Pricing...
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
-
32bit
32 bit
-
120MHz
512KB
208Pins
LQFP
-
165I/O's
Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB
96KB
-
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1700
32AK0369

RoHS

Each
1+$21.450
5+$19.290
10+$17.130
25+$16.050
50+$15.260
More Pricing...
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
-
32bit
32 bit
-
120MHz
512KB
208Pins
LQFP
-
165I/O's
Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB
96KB
-
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1700
20AM4430

RoHS

STMICROELECTRONICS
Each
1+$17.280
10+$16.160
25+$15.700
50+$14.170
100+$13.350
More Pricing...
STM32 Family STM32N655xx Series Microcontrollers
ARM Cortex-M55F
-
-
32 bit
-
800MHz
-
264Pins
VFBGA
-
165I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART
4.2MB
-
-
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N655xx
41T4094

RoHS

Each
100+$10.160
252+$9.730
504+$9.450
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
120MHz
120MHz
512KB
208Pins
TFBGA
TFBGA
165I/O's
CAN, I2C, SPI, SSP, USB, UART
96KB
CAN, I2C, SPI, SSP, USB, UART
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1700
41T4097

RoHS

Each
25+$15.490
72+$14.800
108+$14.380
252+$13.960
504+$13.470
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
120MHz
120MHz
256KB
208Pins
LQFP
LQFP
165I/O's
CAN, I2C, I2S, SPI, UART, USB
80KB
CAN, I2C, I2S, SPI, UART, USB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1700
41T4101

RoHS

Each
100+$14.440
252+$14.410
504+$14.390
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
120MHz
120MHz
512KB
208Pins
TFBGA
TFBGA
165I/O's
CAN, I2C, SPI, SSP, USB, UART
96KB
CAN, I2C, SPI, SSP, USB, UART
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1700
41T4090

RoHS

Each
25+$13.620
72+$13.350
108+$13.080
252+$12.820
504+$12.330
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
120MHz
120MHz
512KB
208Pins
LQFP
LQFP
165I/O's
I2C, SPI, UART, USB
96KB
I2C, SPI, UART, USB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1700
63W4067

RoHS

Each
1+$17.630
10+$14.050
25+$12.830
72+$12.820
108+$12.820
More Pricing...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
208Pins
LQFP
LQFP
165I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
96KB
CAN, ENET, I2C, I2S, SPI, UART, USB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
41T4087

RoHS

Each
25+$14.100
72+$13.460
108+$13.070
252+$12.690
504+$12.240
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
120MHz
120MHz
128KB
208Pins
LQFP
LQFP
165I/O's
CAN, I2C, UART
40KB
CAN, I2C, UART
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1700
31Y2378

RoHS

Date/Lot Code

Each
1+$13.330
10+$12.460
25+$12.100
50+$10.920
100+$10.290
More Pricing...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
256KB
180Pins
TFBGA
TFBGA
165I/O's
CAN, I2C, I2S, MII, SPI, UART, USB
80KB
CAN, I2C, I2S, MII, SPI, UART, USB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
20AM4435

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$21.240
10+$16.970
25+$15.900
50+$15.260
100+$14.620
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
-
-
32 bit
-
800MHz
1KB
264Pins
VFBGA
-
165I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
-
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON