0
0 Items$0.00

ARM Microcontrollers :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
71Y7154

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$13.640
10+$10.050
25+$9.280
50+$9.220
180+$9.160
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
16MHz
16MHz
1MB
100Pins
LQFP
LQFP
164I/O's
CAN, I2C, UART, USB
256KB
I2C, UART, USB
16Channels
12Bit
1.7V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F4
17X9116

RoHS

Each
1+$18.950
10+$15.070
25+$14.420
50+$13.760
180+$13.100
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
282KB
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
22Channels
10Bit, 12Bit
2.2V
3.6V
-40°C
125°C
LPC
Surface Mount
LPC4300
45W8452

RoHS

Each
50+$18.240
100+$17.270
250+$15.020
500+$14.590
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, SPI, UART, USB
136KB
CAN, ENET, I2C, SPI, UART, USB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
24T8438

RoHS

Each
50+$15.000
180+$14.100
270+$13.960
540+$13.810
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
CAN, I2C, I2S, SPI, UART, USB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
41T4107

RoHS

Each
50+$11.770
180+$11.580
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
264KB
CAN, ENET, I2C, I2S, SPI, UART, USB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
24T8433

RoHS

Each
1+$10.050
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
200KB
CAN, ENET, I2C, I2S, SPI, UART, USB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
41Y4055

RoHS

Each
50+$13.680
180+$13.420
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
8Channels
10Bit
2.6V
3.4V
-40°C
105°C
LPC
Surface Mount
LPC4300
24T8436

RoHS

Each
50+$10.730
180+$10.320
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
200KB
CAN, ENET, I2C, I2S, SPI, UART, USB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
97W2328

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$10.960
200+$10.410
400+$10.100
800+$9.780
1200+$9.310
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
BGA
BGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
97W2327

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$9.960
200+$9.460
400+$9.180
800+$8.890
1200+$8.470
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
BGA
BGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
41Y4053

RoHS

Each
1+$14.550
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
136KB
CAN, Ethernet, I2C, SPI, UART, USART, USB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1800
47W0519

RoHS

Each
1+$18.420
10+$14.630
25+$13.990
50+$13.350
180+$12.710
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
CAN, I2C, I2S, SPI, UART, USB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
47W0518

RoHS

Each
1+$16.920
10+$13.410
25+$12.810
50+$12.230
180+$11.630
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
512KB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
CAN, I2C, I2S, SPI, UART, USB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
47W0523

RoHS

Each
1+$22.660
5+$18.980
10+$15.310
25+$15.210
50+$15.120
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
-
32bit
32 bit
-
204MHz
512KB
256Pins
LBGA
-
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
-
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
47W0521

RoHS

Each
1+$19.290
10+$18.050
25+$17.520
50+$15.820
180+$14.890
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
-
32bit
32 bit
-
204MHz
512KB
256Pins
LBGA
-
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
-
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
41Y4052

RoHS

Each
50+$10.040
180+$10.010
270+$9.970
540+$9.940
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
200KB
CAN, Ethernet, I2C, SPI, UART, USART, USB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
32AK0383

RoHS

Each
1+$24.480
5+$22.050
10+$19.620
25+$18.800
50+$17.980
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
-
32bit
32 bit
-
204MHz
1MB
256Pins
LBGA
-
164I/O's
CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB
136KB
-
8Channels
10Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
1-17 of 17 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON